Mobilemark 50 Ω Coaxial Cable, 6.3 mm Black
- RS Stock No.:
- 234-5986
- Mfr. Part No.:
- CA197/240-XY
- Brand:
- Mobilemark
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£79.65
(exc. VAT)
£95.58
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 11 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £79.65 |
| 5 - 9 | £75.66 |
| 10 - 24 | £71.92 |
| 25 - 49 | £68.26 |
| 50 + | £64.91 |
*price indicative
- RS Stock No.:
- 234-5986
- Mfr. Part No.:
- CA197/240-XY
- Brand:
- Mobilemark
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mobilemark | |
| Product Type | Coaxial Cable | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 6.3mm | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Black | |
| Jacket Material | TPE | |
| Select all | ||
|---|---|---|
Brand Mobilemark | ||
Product Type Coaxial Cable | ||
Characteristic Impedance 50Ω | ||
Cable Length 6.3mm | ||
Standards/Approvals RoHS | ||
Jacket Colour Black | ||
Jacket Material TPE | ||
- COO (Country of Origin):
- GB
The Mobilemark black N plug (male) to N jack (female) LMR-240 cable is a lower loss cable than LL-195 and best suited for longer cable runs from 20 ft. - 50 ft. (6 meters - 15 meters) as well as for higher frequency applications up to 6 GHz or more.
6.3mm outer diameter
5m length
Black sheath colour
RoHS compliant
Related links
- Mobilemark 50 Ω Coaxial Cable, 6.3 mm Black
- Mobilemark 50 Ω Coaxial Cable, 2.5 mm Black
- Mobilemark 50 Ω Coaxial Cable Screened, 3 m Black
- Mobilemark 50 Ω Coaxial Cable, 3 m Black
- Mobilemark CA197/240 Series Coaxial Cable Female SMA to Female RP SMA, 5 m 50 Ω
- Mobilemark 50 Ω Coaxial Cable, 304.8 mm Black
- Mobilemark 50 Ω Coaxial Cable Screened, 304.8 mm Black
- Mobilemark 50 Ω Coaxial Cable, 1 m Black
