Mobilemark CA197/240 Series Coaxial Cable Female SMA to Female RP SMA, 5 m 50 Ω
- RS Stock No.:
- 234-5984
- Mfr. Part No.:
- CA197/240-VJ
- Brand:
- Mobilemark
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
£66.15
(exc. VAT)
£79.38
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 9 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | £66.15 | - |
| 5 - 9 | £62.84 | 5% |
| 10 - 24 | £59.73 | 9% |
| 25 - 49 | £56.69 | 14% |
| 50 + | £53.91 | 18% |
*price indicative
- RS Stock No.:
- 234-5984
- Mfr. Part No.:
- CA197/240-VJ
- Brand:
- Mobilemark
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mobilemark | |
| Connector Type A | SMA | |
| Product Type | Coaxial Cable | |
| Connector Type B | RP SMA | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 5m | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS | |
| Series | CA197/240 | |
| Jacket Material | TPE | |
| Select all | ||
|---|---|---|
Brand Mobilemark | ||
Connector Type A SMA | ||
Product Type Coaxial Cable | ||
Connector Type B RP SMA | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Characteristic Impedance 50Ω | ||
Cable Length 5m | ||
Jacket Colour Black | ||
Standards/Approvals RoHS | ||
Series CA197/240 | ||
Jacket Material TPE | ||
- COO (Country of Origin):
- GB
The Mobilemark black SMA jack to Rev Pol SMA plug LMR-240 cable is a lower loss cable than LL-195 and best suited for longer cable runs from 20 ft. - 50 ft. (6 meters - 15 meters) as well as for higher frequency applications up to 6 GHz or more.
6.3mm outer diameter
5m length
Black sheath colour
RoHS compliant
Related links
- Mobilemark CA197/195 Series Coaxial Cable Female SMA to Female RP SMA, 5 m 50 Ω
- Mobilemark CA39/240 Series Coaxial Cable Female SMA to Female RP SMA, 1 m 50 Ω
- Mobilemark CA120/240 Series Coaxial Cable Female SMA to Female RP SMA, 3 m 50 Ω
- Mobilemark CA12/195 Series Coaxial Cable Female SMA to Female RP SMA, 304.8 mm 50 Ω
- Mobilemark CA120/195 Series Coaxial Cable Female SMA to Female RP SMA, 3 m 50 Ω
- Mobilemark CA39/195 Series Coaxial Cable Female SMA to Female RP SMA, 1 m 50 Ω
- Mobilemark CA197/195 Series Coaxial Cable Female SMA to Female SMA, 5 m 50 Ω
- Mobilemark CA197/195 Series Coaxial Cable Female SMA to Female N Type, 5 m 50 Ω
