Linx C58LL-RPSM-2438 Series Coaxial Cable Male RP-SMA to Male N Type, 96 in
- RS Stock No.:
- 233-8561
- Mfr. Part No.:
- C58LL-RPSM-2438-NM
- Brand:
- Linx
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£23.87
(exc. VAT)
£28.64
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 9 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £23.87 |
| 10 + | £22.03 |
*price indicative
- RS Stock No.:
- 233-8561
- Mfr. Part No.:
- C58LL-RPSM-2438-NM
- Brand:
- Linx
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Linx | |
| Product Type | Coaxial Cable | |
| Connector Type A | RP-SMA | |
| Connector Type B | N Type | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Cable Length | 96in | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Black | |
| Jacket Material | Polytetrafluoroethylene | |
| Series | C58LL-RPSM-2438 | |
| Select all | ||
|---|---|---|
Brand Linx | ||
Product Type Coaxial Cable | ||
Connector Type A RP-SMA | ||
Connector Type B N Type | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Cable Length 96in | ||
Standards/Approvals RoHS | ||
Jacket Colour Black | ||
Jacket Material Polytetrafluoroethylene | ||
Series C58LL-RPSM-2438 | ||
- COO (Country of Origin):
- CN
The Linx RP-SMA plug to N plug RG58 cable has brass connectors with nickel finished. Its has Be Cu pin with gold finished and black polyolefin heat shrink tubing.
PTFE insulation
Compliant with EU RoHS directive
Related links
- Linx C58LL-RPSM-2438 Series Coaxial Cable Male RP-SMA to Male N Type, 96 in
- Linx CSA-RPSM-216 Series Coaxial Cable RP-SMA to RP SMA, 8.5 in 50 Ω
- Siretta ASMA Series Coaxial Cable Male RP-SMA, Straight to Male SMA 50 Ω
- Phoenix Contact Coaxial Cable Male RP-SMA 1 m 50 Ω
- Nedis CSGP Series Coaxial Cable Assembly Male RP-SMA 1 m 50 Ω
- Huber+Suhner Reverse TNC Series Coaxial Cable Male RP-TNC to Male SMA, 1 m 50 Ω
- Huber+Suhner Reverse TNC Series Coaxial Cable Male RP-TNC to Male TNC, 5 m 50 Ω
- Huber+Suhner Reverse SMA Series Coaxial Cable Male RP-SMA to Male SMA, 3 m 50 Ω
