Linx C58LL-RPSM-2438 Series Coaxial Cable Male RP-SMA to Male N Type, 96 in

Subtotal (1 bag of 10 units)*

£199.55

(exc. VAT)

£239.46

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
10 +£19.955£199.55

*price indicative

RS Stock No.:
233-8560
Mfr. Part No.:
C58LL-RPSM-2438-NM
Brand:
Linx
Find similar products by selecting one or more attributes.
Select all

Brand

Linx

Product Type

Coaxial Cable

Connector Type A

RP-SMA

Connector Type B

N Type

Connector Gender A

Male

Connector Gender B

Male

Cable Length

96in

Standards/Approvals

RoHS

Jacket Colour

Black

Series

C58LL-RPSM-2438

Jacket Material

Polytetrafluoroethylene

COO (Country of Origin):
CN
The Linx RP-SMA plug to N plug RG58 cable has brass connectors with nickel finished. Its has Be Cu pin with gold finished and black polyolefin heat shrink tubing.

PTFE insulation

Compliant with EU RoHS directive

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy