Siretta ASM Series, 3 m, LLC200 Coaxial Coaxial Cable 50 Ω, Black, Terminated
- RS Stock No.:
- 176-7058
- Mfr. Part No.:
- ASMZG300A058L13
- Brand:
- Siretta
Get a bulk buy discount
Add 2 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
£38.90
(exc. VAT)
£46.68
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 39 unit(s) shipping from 09 November 2026
- Plus 23 unit(s) shipping from 09 November 2026
- Plus 30 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | £38.90 | - |
| 2 - 9 | £37.39 | 3% |
| 10 + | £35.86 | 7% |
*price indicative
- RS Stock No.:
- 176-7058
- Mfr. Part No.:
- ASMZG300A058L13
- Brand:
- Siretta
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| Product Type | Coaxial Cable | |
| Terminated/Unterminated | Terminated | |
| Coaxial Type | LLC200 | |
| Outside Diameter | 5mm | |
| Characteristic Impedance | 50Ω | |
| Conductor Type | Solid | |
| Attenuation | 0.15 dB | |
| Cable Length | 3m | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Black | |
| Fire Behaviour | Low Smoke Zero Halogen (LSZH) | |
| Jacket Material | Polyvinyl Chloride | |
| Conductor Material | Copper | |
| Series | ASM | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
Product Type Coaxial Cable | ||
Terminated/Unterminated Terminated | ||
Coaxial Type LLC200 | ||
Outside Diameter 5mm | ||
Characteristic Impedance 50Ω | ||
Conductor Type Solid | ||
Attenuation 0.15 dB | ||
Cable Length 3m | ||
Standards/Approvals RoHS | ||
Jacket Colour Black | ||
Fire Behaviour Low Smoke Zero Halogen (LSZH) | ||
Jacket Material Polyvinyl Chloride | ||
Conductor Material Copper | ||
Series ASM | ||
Siretta RF cable assemblies are generally used as an extension to connect two devices in RF signal transmission - typically a wireless module and Antenna.Each RF cable assembly is 100% signal continuity tested, in process and at completion. Our on-going quality control inspection guarantees every customer will receive the ultimate in quality cables.
Up to 6GHz
SMA Male
TNC Male
Low Loss
Related links
- Siretta ASM Series LLC200 Coaxial Coaxial Cable 50 Ω Terminated
- Siretta ASM Series LLC100A Coaxial Coaxial Cable 50 Ω Terminated
- Siretta ASM Series RG58 Coaxial Coaxial Cable 50 Ω Terminated
- Siretta ASM Series LLC200A Coaxial Coaxial Cable 50 Ω Terminated
- Siretta ASM Series Low Loss Coaxial Coaxial Cable 50 Ω Terminated
- Siretta ASM Series LLC200A Coaxial Coaxial Cable 50 Ω Terminated
- Siretta ASM Series RG174 Coaxial Coaxial Cable 50 Ω Terminated
- Siretta ASM Series RF Coaxial Coaxial Cable 50 Ω Terminated
