Siretta ASM Series, 250 mm, RG174 Coaxial Coaxial Cable 50 Ω, Black, Terminated
- RS Stock No.:
- 176-7090
- Mfr. Part No.:
- ASMK025X174S11
- Brand:
- Siretta
Get a bulk buy discount
Add 10 more to save 12%
View bulk pricing optionsSubtotal (1 unit)*
£9.93
(exc. VAT)
£11.92
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 50 unit(s) shipping from 09 November 2026
- Plus 8 unit(s) shipping from 09 November 2026
- Plus 200 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £9.93 | - |
| 10 - 24 | £8.70 | 12% |
| 25 - 49 | £7.80 | 21% |
| 50 + | £7.19 | 27% |
*price indicative
- RS Stock No.:
- 176-7090
- Mfr. Part No.:
- ASMK025X174S11
- Brand:
- Siretta
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| Product Type | Coaxial Cable | |
| Terminated/Unterminated | Terminated | |
| Coaxial Type | RG174 | |
| Outside Diameter | 2.7mm | |
| Characteristic Impedance | 50Ω | |
| Attenuation | 1.175 dB | |
| Conductor Type | Solid | |
| Cable Length | 250mm | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Black | |
| Jacket Material | Cross Linked Polyethylene | |
| Conductor Material | Copper | |
| Series | ASM | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
Product Type Coaxial Cable | ||
Terminated/Unterminated Terminated | ||
Coaxial Type RG174 | ||
Outside Diameter 2.7mm | ||
Characteristic Impedance 50Ω | ||
Attenuation 1.175 dB | ||
Conductor Type Solid | ||
Cable Length 250mm | ||
Standards/Approvals RoHS | ||
Jacket Colour Black | ||
Jacket Material Cross Linked Polyethylene | ||
Conductor Material Copper | ||
Series ASM | ||
- COO (Country of Origin):
- CN
Siretta RF cable assemblies are generally used as an extension to connect two devices in RF signal transmission - typically a wireless module and Antenna.Each RF cable assembly is 100% signal continuity tested, in process and at completion. Our on-going quality control inspection guarantees every customer will receive the ultimate in quality cables.
SMA Female
MMCX Male
RG174
Right Angle
Bulkhead
Applications
GPS Antennas
GSM Antennas
Related links
- Siretta ASM Series RG174 Coaxial Coaxial Cable 50 Ω Terminated
- Siretta ASM Series RG174 Coaxial Coaxial Cable 50 Ω Terminated
- Siretta ASM Series RG174 Coaxial Coaxial Cable 50 Ω Terminated
- Siretta ASM Series RG174 Coaxial Coaxial Cable 50 Ω Terminated
- Siretta ASM Series RG174 Coaxial Coaxial Cable 50 Ω Terminated
- Siretta ASM Series RF Coaxial Coaxial Cable 50 Ω Terminated
- TE Connectivity SMB Series RG174 Coaxial Coaxial Cable 50 Ω Terminated
- Siretta ASM Series LLC200A Coaxial Coaxial Cable 50 Ω Terminated
