TE Connectivity CSE-SGAM Series Cable Assembly Male SMA to Male SMA, 152 mm 50 Ω
- RS Stock No.:
- 893-898
- Mfr. Part No.:
- CSE-SGAM-152-SGAM
- Brand:
- TE Connectivity
Subtotal (1 box of 250 units)*
£2,805.49
(exc. VAT)
£3,366.59
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £2,805.49 | £11.222 |
*price indicative
- RS Stock No.:
- 893-898
- Mfr. Part No.:
- CSE-SGAM-152-SGAM
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Connector Type A | SMA | |
| Product Type | Cable Assembly | |
| Connector Type B | SMA | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Maximum Frequency | 12GHz | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 152mm | |
| Standards/Approvals | RoHS | |
| Jacket Material | Fluorinated Ethylene Propylene | |
| Series | CSE-SGAM | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Connector Type A SMA | ||
Product Type Cable Assembly | ||
Connector Type B SMA | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Maximum Frequency 12GHz | ||
Characteristic Impedance 50Ω | ||
Cable Length 152mm | ||
Standards/Approvals RoHS | ||
Jacket Material Fluorinated Ethylene Propylene | ||
Series CSE-SGAM | ||
- COO (Country of Origin):
- TW
The TE Connectivity high-quality cable assembly designed for robust connectivity, featuring SMA plug connections and various lengths of RG-316/U coaxial cable. This assembly ensures reliable performance across a wide frequency range.
Operates efficiently from 0 Hz to 8 GHz, ensuring versatile applications
Constructed with RG-316/U coaxial cable, providing low insertion loss
Includes gold-plated SMA plugs for improved connection reliability
Meets RoHS lead-free standards, ensuring environmental compliance
Related links
- Linx CSE Series RG316 Coaxial Coaxial Cable Assembly 50 Ω Terminated
- Linx CSE-SGAM-CCC-SGAM Series Coaxial Cable Assembly Male Straight to Male SMA, 610 mm 50 Ω
- Linx CSE-SGAM-CCC-SGAM Series Coaxial Cable Assembly Male Straight to Male SMA, 305 mm 50 Ω
- TE Connectivity CSE Cable Assembly 26 AWG CSA 305 mm, Black FEP Sheath
- Linx CSE Series RG316 Coaxial Coaxial Cable Assembly 50 Ω Terminated
- TE Connectivity SMB Series Cable Assembly Male SMB to Male SMB, 150 mm 50 Ω
- TE Connectivity L000869 Series Coaxial Cable Assembly Male Straight to Male SMA, 609.6 mm 50 Ω
- TE Connectivity 2502033-3 Series Cable Assembly Male SMA to, 300 mm 50 Ω
