Huber+Suhner Sucotest Series Cable Assembly Male SMA to Male SMA, 18 in 50 Ω
- RS Stock No.:
- 889-891
- Mfr. Part No.:
- ST18/SMAm/SMAm/18in
- Brand:
- Huber+Suhner
Subtotal (1 unit)*
£154.94
(exc. VAT)
£185.93
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 5 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £154.94 |
*price indicative
- RS Stock No.:
- 889-891
- Mfr. Part No.:
- ST18/SMAm/SMAm/18in
- Brand:
- Huber+Suhner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Cable Assembly | |
| Connector Type A | SMA | |
| Connector Type B | SMA | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Maximum Frequency | 18GHz | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 18in | |
| Jacket Colour | Blue | |
| Standards/Approvals | UKCA | |
| Series | Sucotest | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Cable Assembly | ||
Connector Type A SMA | ||
Connector Type B SMA | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Maximum Frequency 18GHz | ||
Characteristic Impedance 50Ω | ||
Cable Length 18in | ||
Jacket Colour Blue | ||
Standards/Approvals UKCA | ||
Series Sucotest | ||
- COO (Country of Origin):
- PL
The Huber+Suhner microwave test assembly designed to facilitate high-frequency testing up to 18 GHz, delivering reliable performance in demanding environments.
Applicable up to 18 GHz for versatile testing needs
Exceptional insertion and return loss ensures minimal signal degradation
Unique loss stability guarantees consistent performance
Standard lengths available for quick stock delivery
Impedance of 50 ohm optimises signal integrity
Max insertion loss rated at 0.89 dB supports high-efficiency testing
Lightweight at 0.048 kg, enhancing ease of integration
Robust construction withstands temperatures from -55°C to 105°C
Related links
- Huber+Suhner Sucotest Series Cable Assembly Male SMA to Male SMA, 60 in 50 Ω
- Huber+Suhner SUCOTEST Series Coaxial Cable Male SMA to Male SMA, 914 mm 50 Ω
- Huber+Suhner SUCOTEST Series Coaxial Cable Male SMA to Male SMA, 1.219 m 50 Ω
- Huber+Suhner SUCOTEST Series Coaxial Cable SMA to SMA, 1.829 m 50 Ω
- Huber+Suhner SUCOTEST Series Coaxial Cable Male SMA to Male N Type, 1.829 m 50 Ω
- Huber+Suhner SUCOTEST Series Coaxial Cable Male SMA to Male N Type, 914 mm 50 Ω
- Huber+Suhner SUCOTEST Series Coaxial Cable Male Type N to Male N Type, 1.219 m 50 Ω
- Huber+Suhner ST110 Series Coaxial Cable Male Straight Male to Male Sf_11_Pc1.0 (Straight Male), 457 mm 50 Ω
