TE Connectivity 1-21186 Series Cable Assembly Male UMCC to Male UMCC, 60 mm 50 Ω

Subtotal (1 bag of 200 units)*

£220.86

(exc. VAT)

£265.03

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£220.86£1.104

*price indicative

RS Stock No.:
787-056
Mfr. Part No.:
1-2118651-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Connector Type A

UMCC

Product Type

Cable Assembly

Connector Type B

UMCC

Connector Gender A

Male

Connector Gender B

Male

Maximum Frequency

9GHz

Characteristic Impedance

50Ω

Cable Length

60mm

Standards/Approvals

RoHS

Jacket Colour

Black

Jacket Material

FEP

Series

1-21186

COO (Country of Origin):
CN
The TE Connectivity Cable assembly comprises a High performance UMCC1 to UMCC1 design, providing reliable connectivity for various applications. Its Compact length of 0.06 m makes it Ideal for tight spaces needing efficient signal transmission.

Cable assembly length measures 0.06 m [0.196 ft]

Configurable with two UMCC GEN 1 plugs for versatile connectivity

Impedance maintained at 50 Ω, ensuring optimal performance

Crafted with a Durable FEP jacket for enhanced protection

Operating frequency range supports up to 9 GHz

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy