CALTEST CT2942 Series Coaxial Cable Assembly Male BNC to Male BNC, 500 mm 50 Ω
- RS Stock No.:
- 735-682
- Mfr. Part No.:
- CT2942-50
- Brand:
- CALTEST
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£7.99
(exc. VAT)
£9.59
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £7.99 |
| 10 - 24 | £7.36 |
| 25 + | £6.48 |
*price indicative
- RS Stock No.:
- 735-682
- Mfr. Part No.:
- CT2942-50
- Brand:
- CALTEST
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CALTEST | |
| Connector Type A | BNC | |
| Product Type | Coaxial Cable Assembly | |
| Connector Type B | BNC | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Maximum Frequency | 1GHz | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 500mm | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Series | CT2942 | |
| Select all | ||
|---|---|---|
Brand CALTEST | ||
Connector Type A BNC | ||
Product Type Coaxial Cable Assembly | ||
Connector Type B BNC | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Maximum Frequency 1GHz | ||
Characteristic Impedance 50Ω | ||
Cable Length 500mm | ||
Standards/Approvals RoHS | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Series CT2942 | ||
- COO (Country of Origin):
- TW
The CALTEST BNC Male to BNC Male Cable Assembly delivers reliable performance for 50 ohm systems, built on RG58C/U coaxial cable with moulded bend relief boots for durability. It is Ideal for laboratory and testing applications requiring stable signal transmission.
BNC male crimp connectors per MIL-C-39012
Brass nickel plated body with POM dielectric
Gold plated brass centre contacts
RG58C/U coaxial cable per MIL-C-17 standard
Related links
- CALTEST CT2942 Series Coaxial Cable Assembly Male BNC to Male BNC, 2.5 m 50 Ω
- CALTEST CT2942 Series Coaxial Cable Assembly Male BNC to Male BNC, 1 m 50 Ω
- CALTEST CT2942 Series Coaxial Cable Assembly Male BNC to Male BNC, 250 mm 50 Ω
- CALTEST CT2942 Series Coaxial Cable Assembly Male BNC to Male BNC, 2 m 50 Ω
- CALTEST CT2942 Series Coaxial Cable Assembly Male BNC to Male BNC, 1.5 m 50 Ω
- CALTEST CT4098 Series Coaxial Cable Assembly Male BNC to Male BNC, 500 mm 50 Ω
- Radiall Cable Assembly Series Coaxial Cable Male BNC to Male BNC, 500 mm 50 Ω
- CALTEST CT4446 Series Coaxial Cable Assembly Male SMA to Male BNC, 1 m 50 Ω
