CALTEST CT4098 Series Coaxial Cable Assembly Male BNC to Male BNC, 250 mm 50 Ω
- RS Stock No.:
- 717-523
- Mfr. Part No.:
- CT4098-25
- Brand:
- CALTEST
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 717-523
- Mfr. Part No.:
- CT4098-25
- Brand:
- CALTEST
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CALTEST | |
| Connector Type A | BNC | |
| Product Type | Coaxial Cable Assembly | |
| Connector Type B | BNC | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Maximum Frequency | 1GHz | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 250mm | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Black | |
| Series | CT4098 | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand CALTEST | ||
Connector Type A BNC | ||
Product Type Coaxial Cable Assembly | ||
Connector Type B BNC | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Maximum Frequency 1GHz | ||
Characteristic Impedance 50Ω | ||
Cable Length 250mm | ||
Standards/Approvals RoHS | ||
Jacket Colour Black | ||
Series CT4098 | ||
Jacket Material Polyvinyl Chloride | ||
- COO (Country of Origin):
- TW
The CALTEST RF (Radio Frequency) coaxial Cable Assembly is a standard test lead used in laboratory and electronic testing environments for connecting instruments and devices that require BNC (Bayonet Neill–Concelman) connections, commonly in RF applications. Feature BNC Plug (Male) on both ends, with a straight body style and comes in 25cm length.
Brass with gold plated contact
Bend relief boot- PVC black (moulded to cable and connector)
RoHS 2 Compliant
Related links
- CALTEST CT4098 Series Coaxial Cable Assembly Male BNC to Male BNC, 2.5 m 50 Ω
- CALTEST CT4098 Series Coaxial Cable Assembly Male BNC to Male BNC, 1 m 50 Ω
- CALTEST CT4098 Series Coaxial Cable Assembly Male BNC to Male BNC, 2 m 50 Ω
- CALTEST CT4098 Series Coaxial Cable Assembly Male BNC to Male BNC, 1.5 m 50 Ω
- CALTEST CT4098 Series Coaxial Cable Assembly Male BNC to Male BNC, 500 mm 50 Ω
- CALTEST CT4098 Series Coaxial Cable Assembly Male BNC to Male BNC, 1.2 m 50 Ω
- CALTEST CT2942 Series Coaxial Cable Assembly Male BNC to Male BNC, 250 mm 50 Ω
- Radiall Cable Assembly Series Coaxial Cable Male BNC to Male BNC, 250 mm 50 Ω
