CALTEST CT4098 Series Coaxial Cable Assembly Male BNC to Male BNC, 1.5 m 50 Ω
- RS Stock No.:
- 717-521
- Mfr. Part No.:
- CT4098-150
- Brand:
- CALTEST
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£44.44
(exc. VAT)
£53.33
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £44.44 |
| 10 + | £41.26 |
*price indicative
- RS Stock No.:
- 717-521
- Mfr. Part No.:
- CT4098-150
- Brand:
- CALTEST
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CALTEST | |
| Product Type | Coaxial Cable Assembly | |
| Connector Type A | BNC | |
| Connector Type B | BNC | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Maximum Frequency | 1GHz | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 1.5m | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS | |
| Jacket Material | Polyvinyl Chloride | |
| Series | CT4098 | |
| Select all | ||
|---|---|---|
Brand CALTEST | ||
Product Type Coaxial Cable Assembly | ||
Connector Type A BNC | ||
Connector Type B BNC | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Maximum Frequency 1GHz | ||
Characteristic Impedance 50Ω | ||
Cable Length 1.5m | ||
Jacket Colour Black | ||
Standards/Approvals RoHS | ||
Jacket Material Polyvinyl Chloride | ||
Series CT4098 | ||
- COO (Country of Origin):
- TW
The CALTEST RF (Radio Frequency) coaxial Cable Assembly is a standard test lead used in laboratory and electronic testing environments for connecting instruments and devices that require BNC (Bayonet Neill–Concelman) connections, commonly in RF applications. Feature BNC Plug (Male) on both ends, with a straight body style and comes in 150cm length.
Brass with gold plated contact
Bend relief boot- PVC black (moulded to cable and connector)
RoHS 2 Compliant
Related links
- CALTEST CT4098 Series Coaxial Cable Assembly Male BNC to Male BNC, 500 mm 50 Ω
- CALTEST CT4098 Series Coaxial Cable Assembly Male BNC to Male BNC, 2.5 m 50 Ω
- CALTEST CT4098 Series Coaxial Cable Assembly Male BNC to Male BNC, 1 m 50 Ω
- CALTEST CT4098 Series Coaxial Cable Assembly Male BNC to Male BNC, 1.2 m 50 Ω
- CALTEST CT4098 Series Coaxial Cable Assembly Male BNC to Male BNC, 2 m 50 Ω
- CALTEST CT4098 Series Coaxial Cable Assembly Male BNC to Male BNC, 250 mm 50 Ω
- CALTEST CT2942 Series Coaxial Cable Assembly Male BNC to Male BNC, 1.5 m 50 Ω
- Teishin Electric CCA Series Coaxial Cable Male BNC to Male BNC, 1.5 m 75 Ω
