Molex 89762 Series, 152.4 mm, Flexible RF Cable Coaxial Cable Assembly 50 Ω, Terminated
- RS Stock No.:
- 691-961
- Mfr. Part No.:
- 89762-1540
- Brand:
- Molex
Subtotal (1 bag of 2 units)*
£269.75
(exc. VAT)
£323.70
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £269.75 | £134.875 |
*price indicative
- RS Stock No.:
- 691-961
- Mfr. Part No.:
- 89762-1540
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Terminated/Unterminated | Terminated | |
| Product Type | Cable Assembly | |
| Coaxial Type | Flexible RF Cable | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 152.4mm | |
| Standards/Approvals | RoHS | |
| Conductor Material | Stainless Steel | |
| Series | 89762 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Terminated/Unterminated Terminated | ||
Product Type Cable Assembly | ||
Coaxial Type Flexible RF Cable | ||
Characteristic Impedance 50Ω | ||
Cable Length 152.4mm | ||
Standards/Approvals RoHS | ||
Conductor Material Stainless Steel | ||
Series 89762 | ||
- COO (Country of Origin):
- US
The Molex 2.92mm Straight Plug to 2.92mm Straight Plug RF cable assembly is designed for high-performance connections in test and measurement applications. Crafted for precision, this robust cable features dual-ended connectors ensuring reliable signal integrity up to 40 GHz, making it Ideal for Advanced testing scenarios. With a length of 152.40mm and a sturdy assembly configuration, it meets the needs of demanding environments while offering excellent impedance at 50Ω. The stainless steel connectors with gold plating ensure durability and exceptional conductivity, confirming the product's Value in professional setups. Packed in a secure bag, this assembly promises longevity and uninterrupted performance in your RF applications.
Precise length of 152.40mm tailored for specific setups
Ideal for test and measurement applications requiring high fidelity
Compliant with industry standards for product reliability
Includes documentation for product compliance verification
Mates with precision test connectors for versatile use
Related links
- Molex 89762 Series Coaxial Cable Male Straight to Male 2.92 mm Plug, 308.4 mm 50 Ω
- Molex 89762 Series Coaxial Cable Male Straight to Male 2.92 mm Plug, 3.048 m 50 Ω
- Molex 89762 Series Coaxial Cable Male Straight to Male 2.92 mm Plug, 457.2 mm 50 Ω
- Molex 89762 Series Coaxial Cable Male Straight to Male 2.92 mm Plug, 228.6 mm 50 Ω
- Molex 89762 Series Coaxial Cable Male SMA, Straight to Male 2.92 mm Plug 50 Ω
- Wurth Elektronik WR-CXASY Series RF Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik WR-CXASY Series RF Coaxial Coaxial Cable 50 Ω Terminated
- Amphenol RF SMA Series RG316 Coaxial Coaxial Cable 50 Ω Terminated
