Molex 89762 Series Coaxial Cable Male Straight to Male 2.92 mm Plug, 457.2 mm 50 Ω
- RS Stock No.:
- 683-861
- Mfr. Part No.:
- 89762-1544
- Brand:
- Molex
Subtotal (1 unit)*
£170.52
(exc. VAT)
£204.62
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £170.52 |
*price indicative
- RS Stock No.:
- 683-861
- Mfr. Part No.:
- 89762-1544
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | Straight | |
| Product Type | Coaxial Cable | |
| Connector Type B | 2.92 mm Plug | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Maximum Frequency | 40GHz | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 457.2mm | |
| Standards/Approvals | CHINA RoHS, REACH SVHC, EU RoHS | |
| Series | 89762 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A Straight | ||
Product Type Coaxial Cable | ||
Connector Type B 2.92 mm Plug | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Maximum Frequency 40GHz | ||
Characteristic Impedance 50Ω | ||
Cable Length 457.2mm | ||
Standards/Approvals CHINA RoHS, REACH SVHC, EU RoHS | ||
Series 89762 | ||
- COO (Country of Origin):
- US
The Molex RF cable assembly combines robust engineering with superior performance to meet the demands of test and measurement applications. Featuring a dual-ended connector configuration, this cable offers seamless connectivity with a 2.92mm straight plug interface, ensuring reliable signal transmission up to 40 GHz. Ideal for use in professional settings, the assembly utilizes Temp-Flex 1000671086 cable with a generous length of 457.20mm, making it well-suited for various setups. Constructed with high-quality materials, including stainless steel and gold-plated contacts, this assembly guarantees durability and enhanced reliability over time.
Cable length of 457.20mm allows flexibility in setup arrangements
Meets compliance standards, including EU RoHS, ensuring safety and environmental responsibility
Manufactured from high-quality materials like polyetherimide for enhanced resilience
Features a plug-to-plug gender configuration, simplifying connections
Related links
- Molex 89762 Series Coaxial Cable Male Straight to Male 2.92 mm Plug, 457.2 mm 50 Ω
- Molex 89762 Series Coaxial Cable Male Straight to Male 2.92 mm Plug, 308.4 mm 50 Ω
- Molex 89762 Series Coaxial Cable Male Straight to Male 2.92 mm Plug, 3.048 m 50 Ω
- Molex 89762 Series Coaxial Cable Male Straight to Male 2.92 mm Plug, 228.6 mm 50 Ω
- Molex 89762 Series Coaxial Cable Male SMA, Straight to Male 2.92 mm Plug 50 Ω
- Molex 89762 Series Flexible RF Cable Coaxial Cable Assembly 50 Ω, Terminated
- Molex 73239 Series Coaxial Cable Assembly Male Plug to Male 2.92 mm Plug, 609.6 mm 50 Ω
- Huber+Suhner SUCOFLEX 550S Series Coaxial Cable Male 2.92 mm to Male 2.92 mm, 914 mm 50 Ω
