Molex 89762 Series Coaxial Cable Male Straight to Male 2.92 mm Plug, 457.2 mm 50 Ω
- RS Stock No.:
- 684-958
- Mfr. Part No.:
- 89762-1543
- Brand:
- Molex
Subtotal (1 unit)*
£184.21
(exc. VAT)
£221.05
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £184.21 |
*price indicative
- RS Stock No.:
- 684-958
- Mfr. Part No.:
- 89762-1543
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | Straight | |
| Product Type | Coaxial Cable | |
| Connector Type B | 2.92 mm Plug | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Maximum Frequency | 40GHz | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 457.2mm | |
| Standards/Approvals | EU RoHS, REACH SVHC, CHINA RoHS | |
| Series | 89762 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A Straight | ||
Product Type Coaxial Cable | ||
Connector Type B 2.92 mm Plug | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Maximum Frequency 40GHz | ||
Characteristic Impedance 50Ω | ||
Cable Length 457.2mm | ||
Standards/Approvals EU RoHS, REACH SVHC, CHINA RoHS | ||
Series 89762 | ||
- COO (Country of Origin):
- US
The Molex 2.92mm Straight Plug to 2.92mm Straight Plug RF Cable Assembly is expertly designed for precision test and measurement applications, delivering reliable performance up to 40 GHz. This robust assembly utilizes Temp-Flex cable with a length of 457.20mm and an impedance of 50 Ohms, ensuring optimal signal integrity. Featuring dual-ended connectors in a plug/plug configuration, it is built for efficiency and high-quality connections, making it an ideal choice for demanding RF applications. With materials like stainless steel and gold-plated contacts, durability and conductivity are guaranteed, ensuring longevity and consistent use across various environments.
Utilizes Temp-Flex cable for flexibility and reliable transmission in various settings
Features a compact length of 457.20mm for easy integration into tight spaces
Dual-ended connector configuration simplifies installation and connection processes
Perfect for precision test and measurement needs, ensuring accuracy in data transmission
Related links
- Molex 89762 Series Coaxial Cable Male Straight to Male 2.92 mm Plug, 457.2 mm 50 Ω
- Molex 89762 Series Coaxial Cable Male Straight to Male 2.92 mm Plug, 308.4 mm 50 Ω
- Molex 89762 Series Coaxial Cable Male Straight to Male 2.92 mm Plug, 3.048 m 50 Ω
- Molex 89762 Series Coaxial Cable Male Straight to Male 2.92 mm Plug, 228.6 mm 50 Ω
- Molex 89762 Series Coaxial Cable Male SMA, Straight to Male 2.92 mm Plug 50 Ω
- Molex 73239 Series Coaxial Cable Assembly Male Plug to Male 2.92 mm Plug, 609.6 mm 50 Ω
- Molex 89762 Series Flexible RF Cable Coaxial Cable Assembly 50 Ω, Terminated
- Huber+Suhner SUCOFLEX 550S Series Coaxial Cable Male 2.92 mm to Male 2.92 mm, 914 mm 50 Ω
