Molex 89761 Series, 457.2 mm, RG316 Coaxial Cable 50 Ω, Terminated
- RS Stock No.:
- 507-399
- Distrelec Article No.:
- 304-57-674
- Mfr. Part No.:
- 89761-6772
- Brand:
- Molex
Subtotal (1 pack of 8 units)*
£164.14
(exc. VAT)
£196.97
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £164.14 | £20.518 |
*price indicative
- RS Stock No.:
- 507-399
- Distrelec Article No.:
- 304-57-674
- Mfr. Part No.:
- 89761-6772
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Terminated/Unterminated | Terminated | |
| Product Type | Cable | |
| Coaxial Type | RG316 | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 457.2mm | |
| Standards/Approvals | No | |
| Series | 89761 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Terminated/Unterminated Terminated | ||
Product Type Cable | ||
Coaxial Type RG316 | ||
Characteristic Impedance 50Ω | ||
Cable Length 457.2mm | ||
Standards/Approvals No | ||
Series 89761 | ||
- COO (Country of Origin):
- TW
The Molex MCX Right-Angle Plug-to-SMA Straight Bulkhead Jack Assembly is designed for high-performance RF applications, offering a reliable connection for various electronic systems. This assembly features RG-316 cable, specifically engineered for superior signal transmission and reduced interference. With a length of 457.2mm, it provides the versatility needed for intricate setups while maintaining the integrity of the signal. Its dual-ended connector configuration ensures compatibility across a wide range of devices, making it an excellent choice for engineers and designers alike. The unit is robustly constructed, guaranteeing durability and performance in challenging environments, highlighting its suitability for Active applications.
Designed for optimal RF performance in diverse applications
Constructed with high-quality materials to withstand environmental challenges
Offers dual-ended connectivity for flexible configuration options
Compact design aids in ease of installation in tight spaces
Related links
- Molex 89761 Series RG316 Coaxial Cable 50 Ω, Terminated
- Molex 89761 Series RG316 Coaxial Cable 50 Ω, Terminated
- Cinch 415 Series RG316 Coaxial Coaxial Cable 50 Ω Terminated
- Molex 89761 Series Coaxial Cable Male Straight to Male SMA, 457.2 mm 50 Ω
- Molex 89761 Series Coaxial Cable Male Straight to Male MMCX, 304.8 mm 50 Ω
- Molex 89761 Series Coaxial Cable Male Straight to Male SMA, 304.8 mm 50 Ω
- Molex 89761 Series Coaxial Cable Male Straight to Male MCX, 152.4 mm 50 Ω
- Molex 89761 Series Coaxial Cable Male Straight to Male MMCX, 152.4 mm 50 Ω
