Molex 89761 Series, 152.4 mm, RG316 Coaxial Cable 50 Ω, Terminated
- RS Stock No.:
- 476-405
- Distrelec Article No.:
- 304-57-673
- Mfr. Part No.:
- 89761-6770
- Brand:
- Molex
Subtotal (1 pack of 15 units)*
£157.13
(exc. VAT)
£188.56
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £157.13 | £10.475 |
*price indicative
- RS Stock No.:
- 476-405
- Distrelec Article No.:
- 304-57-673
- Mfr. Part No.:
- 89761-6770
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cable | |
| Terminated/Unterminated | Terminated | |
| Coaxial Type | RG316 | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 152.4mm | |
| Standards/Approvals | REACH SVHC, chemSHERPA, EU RoHS, IEC-62474, IPC 1752A Class C, IPC 1752A Class D | |
| Series | 89761 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cable | ||
Terminated/Unterminated Terminated | ||
Coaxial Type RG316 | ||
Characteristic Impedance 50Ω | ||
Cable Length 152.4mm | ||
Standards/Approvals REACH SVHC, chemSHERPA, EU RoHS, IEC-62474, IPC 1752A Class C, IPC 1752A Class D | ||
Series 89761 | ||
- COO (Country of Origin):
- TW
The Molex Advanced RF cable assembly is designed to offer superior connectivity in various applications. Featuring an innovative MCX right-angle plug-to-SMA straight bulkhead jack configuration, this product ensures optimal performance for high-frequency operations up to 6 GHz. Constructed with RG-316 cable, it boasts a carefully calibrated impedance of 50 Ohms, making it Ideal for precision communications in environments where reliability and durability are paramount. The assembly configuration is dual-ended, enhancing versatility for installation in tight spaces while maintaining outstanding signal integrity. This product not only meets industry compliance standards but is also backed by critical documentation to support environmental and safety obligations, ensuring your projects are up to code.
Rigorous quality assurance ensures robust performance under demanding conditions
Compact design promotes easy integration in space-constrained applications
High-frequency capability allows for seamless communication beyond 6 GHz
Enhanced durability provided by precision manufacturing techniques
Comprehensive compliance documentation simplifies regulatory adherence
Related links
- Molex 89761 Series RG316 Coaxial Cable 50 Ω, Terminated
- Molex 89761 Series RG316 Coaxial Cable 50 Ω, Terminated
- Molex 89761 Series Coaxial Cable Male Straight to Male MCX, 152.4 mm 50 Ω
- Molex 89761 Series Coaxial Cable Male Straight to Male MMCX, 152.4 mm 50 Ω
- Molex 89761 Series Coaxial Cable Female SMA to Female MMCX, 152.4 mm 50 Ω
- Wurth Elektronik SMA Series RG316 Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik MMCX Series RG316 Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik MCX 152.4 mm Black, Terminated
