Molex 89761 Series Coaxial Cable Male Straight to Male MMCX, 152.4 mm 50 Ω
- RS Stock No.:
- 684-957
- Mfr. Part No.:
- 89761-6790
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 684-957
- Mfr. Part No.:
- 89761-6790
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Coaxial Cable | |
| Connector Type A | Straight | |
| Connector Type B | MMCX | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Maximum Frequency | 6GHz | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 152.4mm | |
| Standards/Approvals | EU RoHS, CHINA RoHS, REACH SVHC | |
| Series | 89761 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Coaxial Cable | ||
Connector Type A Straight | ||
Connector Type B MMCX | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Maximum Frequency 6GHz | ||
Characteristic Impedance 50Ω | ||
Cable Length 152.4mm | ||
Standards/Approvals EU RoHS, CHINA RoHS, REACH SVHC | ||
Series 89761 | ||
- COO (Country of Origin):
- TW
The Molex MMCX Right-Angle Plug to MMCX Right-Angle Plug on RG-316 Cable offers a robust and reliable solution for high-frequency applications. Specifically designed for RF cable assemblies this product ensures optimal performance and signal integrity across a frequency range of up to 6 GHz. With its dual-ended connector configuration the assembly features durable brass metal construction with gold plating at the mating points and PTFE resin insulation. Measuring 152.40mm in length and functioning at a 50 Ohm impedance it is suited for applications requiring compact connectivity without compromising on quality. The sophisticated design not only facilitates quick and easy connections but also enhances durability making it a vital component for professional-grade systems in various industries.
Designed for high-frequency use supporting up to 6 GHz
Dual-ended connectors allow seamless integration in various configurations
Constructed from durable brass and gold-plated for enhanced conductivity and longevity
PTFE resin insulation provides excellent thermal stability
Active status ensures reliability in continuous use settings
Compatible with MMCX plugs and jacks which enhancing application versatility
Packaging in a convenient bag simplifies storage and handling
Related links
- Molex 89761 Series Coaxial Cable Female SMA to Female MMCX, 152.4 mm 50 Ω
- Molex 89761 Series Coaxial Cable Male Straight to Male MMCX, 304.8 mm 50 Ω
- Molex 89761 Series Coaxial Cable Male Straight to Male MCX, 152.4 mm 50 Ω
- Molex 89761 Series Coaxial Cable Male Straight to Male SMA, 457.2 mm 50 Ω
- Molex 89761 Series Coaxial Cable Male Straight to Male SMA, 304.8 mm 50 Ω
- Molex 89761 Series RG316 Coaxial Cable 50 Ω, Terminated
- Molex 89761 Series Coaxial Cable Female SMA to Female MCRF, 100 mm 50 Ω
- Molex 89761 Series Coaxial Connector Cable Male Coaxial Connector Straight Body Wire
