TE Connectivity 20166 Series, 1 m, RF Coaxial Coaxial Cable 50 Ω, Blue, Terminated
- RS Stock No.:
- 471-412
- Distrelec Article No.:
- 303-17-827
- Mfr. Part No.:
- 1-2016656-0
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£258.93
(exc. VAT)
£310.72
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £258.93 |
*price indicative
- RS Stock No.:
- 471-412
- Distrelec Article No.:
- 303-17-827
- Mfr. Part No.:
- 1-2016656-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Terminated/Unterminated | Terminated | |
| Product Type | Coaxial Cable | |
| Coaxial Type | RF | |
| American Wire Gauge | 19AWG | |
| Outside Diameter | 10.2mm | |
| Characteristic Impedance | 50Ω | |
| Minimum Operating Temperature | -40°C | |
| Cable Length | 1m | |
| Maximum Operating Temperature | 85°C | |
| Jacket Colour | Blue | |
| Standards/Approvals | No | |
| Jacket Material | Polyurethane | |
| Series | 20166 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Terminated/Unterminated Terminated | ||
Product Type Coaxial Cable | ||
Coaxial Type RF | ||
American Wire Gauge 19AWG | ||
Outside Diameter 10.2mm | ||
Characteristic Impedance 50Ω | ||
Minimum Operating Temperature -40°C | ||
Cable Length 1m | ||
Maximum Operating Temperature 85°C | ||
Jacket Colour Blue | ||
Standards/Approvals No | ||
Jacket Material Polyurethane | ||
Series 20166 | ||
- COO (Country of Origin):
- CN
The TE Connectivity SMA Cable Assembly is designed with precision and durability in mind, catering to a range of RF connectivity requirements. Standing at a length of 1 meter, it features a striking blue cable encased in a robust PUR jacket, ensuring longevity and reliable performance in various operating conditions. Rated for 50 ohm impedance, this assembly is ideal for high-frequency applications, providing exceptional signal integrity. The SMA plug connectors on both ends guarantee simple and secure connections, making this cable a vital component for your network setup. With its impressive operational temperature range of -40 to 85 °C, it is suited for diverse environments. Whether youre in telecommunications, broadcasting, or laboratory testing, this cable assembly delivers the performance and reliability you need.
Employs SMA connectors for secure and efficient coupling
Constructed with PUR material for enhanced flexibility and resistance to environmental stress
Offers exceptional signal integrity for high-frequency applications
Designed with a strain relief feature to prevent cable damage and prolong lifespan
Supports a broad operating temperature range, ensuring adaptability across various settings
Compatible with a wide array of TE Connectivity parts for versatile integration
Related links
- TE Connectivity 20166 Series RF Coaxial Coaxial Cable 50 Ω Terminated
- TE Connectivity 20166 Series RF Coaxial Coaxial Cable 50 Ω Terminated
- TE Connectivity 4.3-10 Series RF Coaxial Coaxial Cable 50 Ω Terminated
- RS PRO RF Coaxial Coaxial Cable 75 Ω Terminated
- RS PRO RF Coaxial Coaxial Cable 50 Ω Terminated
- RS PRO RF Coaxial Coaxial Cable 75 Ω Terminated
- Yuetsu SMA Series RF Coaxial Coaxial Cable 50 Ω Terminated
- TE Connectivity UMCC Series RF Coaxial Coaxial Cable 50 Ω Terminated
