Huber+Suhner ST110 Series Coaxial Cable Male Straight Male to Male Sf_11_Pc1.0 (Straight Male), 457 mm 50 Ω

Subtotal (1 unit)*

£1,776.20

(exc. VAT)

£2,131.44

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,776.20

*price indicative

RS Stock No.:
291-721
Mfr. Part No.:
ST110/11PC10/21PC10/18in
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Product Type

Coaxial Cable

Connector Type A

Straight Male

Connector Type B

Sf_11_Pc1.0 (Straight Male)

Connector Gender A

Male

Connector Gender B

Male

Maximum Frequency

110GHz

Characteristic Impedance

50Ω

Cable Length

457mm

Standards/Approvals

UKCA, WEEE, CE, RoHS, REACH

Series

ST110

COO (Country of Origin):
CH
The HUBER+SUHNER Sucotest 110 Microwave Test Cable Assemblies is designed for high precision and high density, and modular test applications for electrical performance of up to 110GHz. These armored cable assemblies offer flexibility and durability for precise measurements and excel in maintaining excellent return loss and phase stability and amplitude stability even when subjected to bending.

Applicable up to 110 GHz

Excellent return loss

Unique phase- and loss

stability

Stock assemblies available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy