- RS Stock No.:
- 605-1492
- Mfr. Part No.:
- 150-KV10-01P
- Brand:
- Yuetsu
1 In stock for delivery within 5 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£75.09
(exc. VAT)
£90.11
(inc. VAT)
Units | Per unit |
1 - 5 | £75.09 |
6 + | £72.81 |
- RS Stock No.:
- 605-1492
- Mfr. Part No.:
- 150-KV10-01P
- Brand:
- Yuetsu
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Specifications
Attribute | Value |
---|---|
Adapter Type | SMK Plug to SMV Jack |
Adapter Type A | SMK |
Adapter Type B | SMV |
Gender A | Male |
Gender B | Female |
Impedance | 50Ω |
Body Orientation | Straight |
Operating Frequency | 40GHz |
Contact Plating | Gold |
Related links
- Yuetsu Straight 50Ω Coax Adapter SMK Socket to SMK Socket 40GHz
- Samtec Straight 50Ω Coax Adapter SMP Socket to SMP Socket 40GHz
- Yuetsu Straight 50Ω Coax Adapter SMK Plug to SMK Plug 40GHz
- Yuetsu Straight 50Ω Coax Adapter SMV Socket to SMV Socket 65GHz
- Yuetsu Straight 50Ω Coax Adapter SMK Socket to SMK Plug 40GHz
- Yuetsu Straight 50Ω Coax Adapter SMK Socket to SMV Plug 40GHz
- Telegartner Straight 50Ω Coax Adapter N Socket to 4.3-10 Socket 6GHz
- Yuetsu Straight 50Ω Coax Adapter SMK Socket to SMV Socket 40GHz