Yuetsu Straight 50 Ω Coaxial Adapter 40GHz Female

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
605-1486
Mfr. Part No.:
150-KV01-01P
Brand:
Yuetsu
Find similar products by selecting one or more attributes.
Select all

Brand

Yuetsu

Product Type

Coaxial Adapter

Adapter Type

SMK Socket to SMV Plug

Converts From Type

SMK

Converts to Type

SMV

Impedance

50Ω

Orientation

Straight

Operating Frequency

40GHz

Contact Plating

Gold

Converts to Gender - Contact

Male

Converts From Gender - Connector

Female

Converts From Gender - Contact

Female

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy