TE Connectivity Straight 50Ω RF Adapter SMA Socket Socket 18GHz
- RS Stock No.:
- 512-0109
- Mfr. Part No.:
- 1-1478980-0
- Brand:
- TE Connectivity
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£17.04
(exc. VAT)
£20.45
(inc. VAT)
- RS Stock No.:
- 512-0109
- Mfr. Part No.:
- 1-1478980-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Adapter Type A | SMA | |
| Gender A | Socket | |
| Gender B | Female | |
| Impedance | 50Ω | |
| Body Orientation | Straight | |
| Operating Frequency | 18GHz | |
| Contact Plating | Gold over Nickel | |
| Length | 12.7mm | |
| Body Plating | Gold over Nickel | |
| Contact Material | Beryllium Copper | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Adapter Type A SMA | ||
Gender A Socket | ||
Gender B Female | ||
Impedance 50Ω | ||
Body Orientation Straight | ||
Operating Frequency 18GHz | ||
Contact Plating Gold over Nickel | ||
Length 12.7mm | ||
Body Plating Gold over Nickel | ||
Contact Material Beryllium Copper | ||

