Linx Straight Coaxial Adapter 0GHz, 18 GHz Male Female

Subtotal (1 bag of 100 units)*

£741.90

(exc. VAT)

£890.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
100 +£7.419£741.90

*price indicative

RS Stock No.:
233-8551
Mfr. Part No.:
ADP-SMAM-RPSF-G
Brand:
Linx
Find similar products by selecting one or more attributes.
Select all

Brand

Linx

Adapter Type

SMA Plug to R-SMA Plug

Product Type

Coaxial Adapter

Converts From Type

SMA

Converts to Type

R-SMA

Mount Type

Cable

Orientation

Straight

Operating Frequency

0GHz, 18GHz

Polarity

SMA

Contact Plating

Gold

Converts From Gender - Contact

Male

Converts From Gender - Connector

Male

Converts to Gender - Connector

Female

Body Plating

Gold

Coupling Style

Threaded

Converts to Gender - Contact

Male

Cable Type

Coaxial

Standards/Approvals

EU, RoHS

Length

760μm

Contact Material

Beryllium Copper

COO (Country of Origin):
TW
The Linx SMA plug to RP-SMA jack adapter is made of brass with gold finish. It has frequency range of 0 to 18 GHz, 50 Ω impedance, 5000 MΩ(min) insulation resistance and 750 V RMS voltage rating. It has 1/4in-36 threaded coupling on both connectors. It is most often used in testing and evaluation of products. It has free hanging (in-line) mounting style and interface in accordance with MIL-STD-348A.

Temperature range of -65°C to +165°C

Silicon rubber gasket on connector A

Gold finished centre contact

Straight body style

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy