Linx Straight Coaxial Adapter 0GHz, 6 GHz Male Female
- RS Stock No.:
- 233-8548
- Mfr. Part No.:
- ADP-SMAM-MCXF
- Brand:
- Linx
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£36.39
(exc. VAT)
£43.67
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 37 unit(s) ready to ship
- Plus 6 unit(s) ready to ship from another location
- Plus 24 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £36.39 |
| 10 - 49 | £35.19 |
| 50 + | £34.17 |
*price indicative
- RS Stock No.:
- 233-8548
- Mfr. Part No.:
- ADP-SMAM-MCXF
- Brand:
- Linx
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Linx | |
| Adapter Type | SMA Plug to MCX Socket | |
| Product Type | Coaxial Adapter | |
| Converts From Type | SMA | |
| Converts to Type | MCX | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Operating Frequency | 0GHz, 6GHz | |
| Polarity | SMA | |
| Contact Plating | Gold | |
| Body Plating | Gold | |
| Converts From Gender - Contact | Male | |
| Converts to Gender - Connector | Female | |
| Converts to Gender - Contact | Female | |
| Converts From Gender - Connector | Male | |
| Coupling Style | Threaded | |
| Cable Type | Coaxial | |
| Standards/Approvals | No | |
| Contact Material | Beryllium Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Linx | ||
Adapter Type SMA Plug to MCX Socket | ||
Product Type Coaxial Adapter | ||
Converts From Type SMA | ||
Converts to Type MCX | ||
Mount Type Cable | ||
Orientation Straight | ||
Operating Frequency 0GHz, 6GHz | ||
Polarity SMA | ||
Contact Plating Gold | ||
Body Plating Gold | ||
Converts From Gender - Contact Male | ||
Converts to Gender - Connector Female | ||
Converts to Gender - Contact Female | ||
Converts From Gender - Connector Male | ||
Coupling Style Threaded | ||
Cable Type Coaxial | ||
Standards/Approvals No | ||
Contact Material Beryllium Copper Alloy | ||
- COO (Country of Origin):
- TW
The Linx SMA plug to MCX Jack adapter made of brass with gold finish and has gold plated centre contact. It has frequency range of 0 to 6 GHz, 50 Ω impedance, 5000 MΩ(min) insulation resistance and 170 V RMS voltage rating. It has 1/4in-36 threaded coupling on connector A and snap on coupling on connector B. It is most often used in testing and evaluation of products. It has free hanging (in-line) mounting style and interface in accordance with MIL-STD-348A.
Temperature range of -65°C to +165°C
Silicon rubber gasket on connector A
Gold finished centre contact
Straight body style
Related links
- Linx Straight Coaxial Adapter 0GHz, 6 GHz Male Female
- Linx Straight Coaxial Adapter 0GHz, 18 GHz Male Female
- Linx Straight Coaxial Adapter 0GHz, 18 GHz Male Male
- Linx Straight Coaxial Adapter 0GHz, 6 GHz Female Male
- Linx Straight Coaxial Adapter 0GHz, 18 GHz Female Female
- Telegartner Straight 50 Ω Coaxial Adapter 0GHz, 6 GHz Male Female
- Linx Straight 20 GHz Female Female
- Linx Straight 50 Ω Coaxial Adapter 0GHz, 18 GHz Female Female
