Linx Straight 50 Ω Coaxial Adapter 0GHz, 18 GHz Female Female
- RS Stock No.:
- 233-8539
- Mfr. Part No.:
- ADP-SMAF-SMAF-F-G
- Brand:
- Linx
Get a bulk buy discount
Add 200 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
£1,395.10
(exc. VAT)
£1,674.10
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 200 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 100 | £13.951 | £1,395.10 | - |
| 200 - 400 | £13.564 | £1,356.40 | 2% |
| 500 + | £13.197 | £1,319.70 | 5% |
*price indicative
- RS Stock No.:
- 233-8539
- Mfr. Part No.:
- ADP-SMAF-SMAF-F-G
- Brand:
- Linx
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Linx | |
| Adapter Type | SMA Female to Female | |
| Product Type | Coaxial Adapter | |
| Converts From Type | SMA | |
| Converts to Type | SMA | |
| Mount Type | Panel | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Polarity | SMA | |
| Operating Frequency | 0GHz, 18GHz | |
| Contact Plating | Gold | |
| Converts to Gender - Connector | Female | |
| Converts From Gender - Connector | Female | |
| Coupling Style | Threaded | |
| Converts to Gender - Contact | Female | |
| Converts From Gender - Contact | Female | |
| Body Plating | Gold | |
| Cable Type | Coaxial | |
| Contact Material | Beryllium Copper | |
| Standards/Approvals | MIL-STD-202, EU RoHS Directive | |
| Select all | ||
|---|---|---|
Brand Linx | ||
Adapter Type SMA Female to Female | ||
Product Type Coaxial Adapter | ||
Converts From Type SMA | ||
Converts to Type SMA | ||
Mount Type Panel | ||
Impedance 50Ω | ||
Orientation Straight | ||
Polarity SMA | ||
Operating Frequency 0GHz, 18GHz | ||
Contact Plating Gold | ||
Converts to Gender - Connector Female | ||
Converts From Gender - Connector Female | ||
Coupling Style Threaded | ||
Converts to Gender - Contact Female | ||
Converts From Gender - Contact Female | ||
Body Plating Gold | ||
Cable Type Coaxial | ||
Contact Material Beryllium Copper | ||
Standards/Approvals MIL-STD-202, EU RoHS Directive | ||
- COO (Country of Origin):
- CN
The Linx SMA Jack to SMA Jack flange adapter is made of brass with gold finish. It has frequency range of 0 to 18 GHz, 50 Ω impedance, insulation resistance greater than 5000 MΩ and 1000 V RMS voltage rating. It is panel mount adapter with type 1/4in-36UNS threaded coupling fastening. It is most often used in testing and evaluation of products.
Temperature range of -65°C to +165°C
Straight body style
Gold finished centre contact
Related links
- Linx Straight 50 Ω Coaxial Adapter 0GHz, 18 GHz Female Female
- Linx Straight Coaxial Adapter 0GHz, 18 GHz Female Female
- Linx Straight Coaxial Adapter 0GHz, 18 GHz Male Female
- Linx Straight 20 GHz Female Female
- Linx Straight Coaxial Adapter 0GHz, 18 GHz Male Male
- Linx Straight Coaxial Adapter 0GHz, 6 GHz Female Male
- Linx Straight Coaxial Adapter 0GHz, 4 GHz Female Male
- Linx Straight Coaxial Adapter Female Female
