Wurth Elektronik Straight 50 Ω Coaxial Adapter 4GHz Male Male
- RS Stock No.:
- 205-3639
- Mfr. Part No.:
- 64416216211000
- Brand:
- Wurth Elektronik
Subtotal (1 bag of 50 units)*
£799.00
(exc. VAT)
£959.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 50 + | £15.98 | £799.00 |
*price indicative
- RS Stock No.:
- 205-3639
- Mfr. Part No.:
- 64416216211000
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Adapter Type | SMB Plug to SMB Plug | |
| Product Type | Coaxial Adapter | |
| Converts From Type | SMB | |
| Converts to Type | SMB | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Operating Frequency | 4GHz | |
| Polarity | Normal | |
| Contact Plating | Gold over Nickel | |
| Converts From Gender - Contact | Male | |
| Converts to Gender - Connector | Male | |
| Coupling Style | Bayonet | |
| Converts From Gender - Connector | Male | |
| Converts to Gender - Contact | Male | |
| Body Plating | Gold over Nickel | |
| Cable Type | Coaxial | |
| Standards/Approvals | No | |
| Contact Material | Beryllium Copper Alloy | |
| Length | 22.8mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Adapter Type SMB Plug to SMB Plug | ||
Product Type Coaxial Adapter | ||
Converts From Type SMB | ||
Converts to Type SMB | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Orientation Straight | ||
Operating Frequency 4GHz | ||
Polarity Normal | ||
Contact Plating Gold over Nickel | ||
Converts From Gender - Contact Male | ||
Converts to Gender - Connector Male | ||
Coupling Style Bayonet | ||
Converts From Gender - Connector Male | ||
Converts to Gender - Contact Male | ||
Body Plating Gold over Nickel | ||
Cable Type Coaxial | ||
Standards/Approvals No | ||
Contact Material Beryllium Copper Alloy | ||
Length 22.8mm | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik coax adapter has SMB plug connector on both sides. The overall length of the adapter is 22.8 mm. The adapter is made of brass.
Operating temperature range is from -65 °C to +165 °C
RoHS compliant
REACh compliant
Halogen free
Related links
- Wurth Elektronik Straight 50 Ω Coaxial Adapter 4GHz Male Male
- Wurth Elektronik Straight 50 Ω Coaxial Adapter 4GHz Male Female
- Telegartner Straight 50 Ω RF Adapter 4GHz Male Male
- Radiall Straight 50 Ω RF Adapter 4GHz Male Male
- RS PRO Straight 50 Ω Coaxial Adapter 4GHz Male Male
- Rosenberger Straight 50 Ω RF Adapter 4GHz Male Male
- RS PRO Straight 50 Ω RF Adapter 4GHz Male Male
- CALTEST Straight 50 Ω Coaxial Adapter 4GHz Male Male
