RS PRO Straight 50 Ω RF Adapter 11GHz Male Male
- RS Stock No.:
- 176-6967
- Distrelec Article No.:
- 304-05-374
- Brand:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 176-6967
- Distrelec Article No.:
- 304-05-374
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Orientation | Straight | |
| Impedance | 50 Ω | |
| Product Type | RF Adapter | |
| Operating Frequency | 11 GHz | |
| Converts From Gender - Connector | Male | |
| Converts to Gender - Connector | Male | |
| Adapter Type | SMA Plug to N Plug | |
| Body Plating | Nickel | |
| Contact Material | Brass | |
| Contact Plating | Nickel | |
| Converts From Gender - Contact | Female | |
| Converts From Type | SMA | |
| Converts to Gender - Contact | Male | |
| Converts to Type | SMA | |
| Coupling Style | Threaded | |
| Distrelec Product Id | 30405374 | |
| Length | 32.5 mm | |
| Mount Type | Cable | |
| Polarity | SMA | |
| Series | SMA | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Orientation Straight | ||
Impedance 50 Ω | ||
Product Type RF Adapter | ||
Operating Frequency 11 GHz | ||
Converts From Gender - Connector Male | ||
Converts to Gender - Connector Male | ||
Adapter Type SMA Plug to N Plug | ||
Body Plating Nickel | ||
Contact Material Brass | ||
Contact Plating Nickel | ||
Converts From Gender - Contact Female | ||
Converts From Type SMA | ||
Converts to Gender - Contact Male | ||
Converts to Type SMA | ||
Coupling Style Threaded | ||
Distrelec Product Id 30405374 | ||
Length 32.5 mm | ||
Mount Type Cable | ||
Polarity SMA | ||
Series SMA | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
Related links
- Radiall Straight 50 Ω RF Adapter 11GHz Male Male
- Huber+Suhner Straight 50 Ω RF Adapter 11GHz Male Male
- RS PRO Straight 50 Ω RF Adapter 11GHz Male Female
- Huber+Suhner Straight 50 Ω Coaxial Adapter 11GHz Male Male
- RS PRO Straight 50 Ω Coaxial Adapter 11GHz Male Female
- Rosenberger Straight 50 Ω RF Adapter 11GHz Male Female
- Telegartner Straight 50 Ω RF Adapter 11GHz Male Female
- Radiall Straight 50 Ω RF Adapter 11GHz Male Female
