Huber+Suhner Straight 50 Ω Coaxial Adapter 12.4GHz

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£12.31

(exc. VAT)

£14.77

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£12.31
10 +£11.33

*price indicative

RS Stock No.:
889-817
Mfr. Part No.:
32_MMBX-50-0-8/111_NE
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Product Type

Coaxial Adapter

Mount Type

In-Line

Impedance

50Ω

Orientation

Straight

Operating Frequency

12.4GHz

Contact Plating

Sucopro

Body Plating

Sucopro Plated

Series

MMBX

Standards/Approvals

UKCA

Length

9.65mm

Contact Material

Beryllium Copper Alloy

COO (Country of Origin):
PL
The Huber+Suhner coaxial adapter offers a highly effective connection solution designed for signal integrity in demanding applications. This device supports high-frequency performance with robust construction for reliable connectivity.

Smallest board-to-board distance ensures minimal spatial requirements

Capable of very high frequencies up to 12.4 GHz

Provides excellent return loss values for enhanced signal quality

Blind mateable feature allows for quick and easy connections

Offers a reliable and secure connection for peace of mind

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy