Huber+Suhner Straight 50 Ω Coaxial Adapter 1.4GHz Male Female

Subtotal (1 unit)*

£56.77

(exc. VAT)

£68.12

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£56.77

*price indicative

RS Stock No.:
889-773
Mfr. Part No.:
33_QLA-BNC-01-1/1--_NE
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Adapter Type

BNC Socket to Coaxial Plug

Product Type

Coaxial Adapter

Converts From Type

QLA-01

Converts to Type

BNC

Impedance

50Ω

Mount Type

In-Line

Orientation

Straight

Operating Frequency

1.4GHz

Contact Plating

Gold Plated

Converts to Gender - Connector

Female

Converts to Gender - Contact

Female

Converts From Gender - Connector

Male

Converts From Gender - Contact

Male

Body Plating

Nickel Plated

Cable Type

Coaxial

Standards/Approvals

UKCA

Series

QLA

Length

30.2mm

Contact Material

Beryllium Copper

COO (Country of Origin):
CN
The Huber+Suhner coaxial adapter provides effective interconnection solutions for numerous configurations, ensuring reliable performance in demanding environments.

Wide range of different configurations available for versatility

Common interfaces ensure easy integration into existing systems

Accurate transitions deliver optimal signal integrity

Durable materials contribute to reliable performance

Lightweight design facilitates ease of handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy