Huber+Suhner Straight 50 Ω Coaxial Adapter 11GHz

Subtotal (1 unit)*

£81.45

(exc. VAT)

£97.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£81.45

*price indicative

RS Stock No.:
889-726
Mfr. Part No.:
46_N-50-0-1/133_NE
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Product Type

Coaxial Adapter

Impedance

50Ω

Mount Type

In-Line

Orientation

Straight

Operating Frequency

11GHz

Contact Plating

Gold Plated

Body Plating

Sucoplate

Series

N-50

Length

31.2mm

Contact Material

Beryllium Copper

Standards/Approvals

UKCA

COO (Country of Origin):
CN
The Huber+Suhner coaxial adapter delivers a reliable solution for connecting three female N jacks, optimally designed for use in high-frequency applications up to 11 GHz.

Wide range of configurations meeting various needs

Available with common interfaces for easy integration

Accurate transitions ensure minimal signal loss

Effective interconnection solutions for reliable performance

Constructed with appropriate materials for durability

Weighs just 0.0701 kg, facilitating lightweight setups

Designed for a mating cycle life of 500 cycles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy