Huber+Suhner Straight 50 Ω Coaxial Adapter 12.4GHz Male Male
- RS Stock No.:
- 889-317
- Mfr. Part No.:
- 32_MMBX-50-0-10/111_NY
- Brand:
- Huber+Suhner
Subtotal (1 bag of 200 units)*
£1,591.80
(exc. VAT)
£1,910.16
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 1 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £1,591.80 | £7.959 |
*price indicative
- RS Stock No.:
- 889-317
- Mfr. Part No.:
- 32_MMBX-50-0-10/111_NY
- Brand:
- Huber+Suhner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Adapter Type | In-Series Adapter | |
| Product Type | Coaxial Adapter | |
| Converts From Type | MMBX | |
| Converts to Type | MMBX | |
| Mount Type | Free Hanging | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Polarity | Normal | |
| Operating Frequency | 12.4GHz | |
| Contact Plating | Sucopro | |
| Converts to Gender - Contact | Male | |
| Converts From Gender - Connector | Male | |
| Converts From Gender - Contact | Male | |
| Coupling Style | Snap On | |
| Converts to Gender - Connector | Male | |
| Body Plating | Sucopro | |
| Standards/Approvals | UKCA | |
| Contact Material | Beryllium Copper Alloy | |
| Series | MMBX | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Adapter Type In-Series Adapter | ||
Product Type Coaxial Adapter | ||
Converts From Type MMBX | ||
Converts to Type MMBX | ||
Mount Type Free Hanging | ||
Impedance 50Ω | ||
Orientation Straight | ||
Polarity Normal | ||
Operating Frequency 12.4GHz | ||
Contact Plating Sucopro | ||
Converts to Gender - Contact Male | ||
Converts From Gender - Connector Male | ||
Converts From Gender - Contact Male | ||
Coupling Style Snap On | ||
Converts to Gender - Connector Male | ||
Body Plating Sucopro | ||
Standards/Approvals UKCA | ||
Contact Material Beryllium Copper Alloy | ||
Series MMBX | ||
- COO (Country of Origin):
- PL
The Huber+Suhner coaxial adapter designed to connect MMBX plugs with exceptional performance at high frequencies. It ensures reliable and secure connections for demanding applications.
Smallest board-to-board distance for Compact installations
Designed for very high frequencies up to 12.4 GHz
Excellent return loss values resulting in optimal signal integrity
Blind mateable feature facilitates quick and easy connections
Constructed for reliability and secure connections over time
Related links
- Huber+Suhner Straight 50 Ω Coaxial Adapter 12.4GHz Male Male
- Huber+Suhner Straight 50 Ω RF Adapter 12.4GHz Male Male
- Huber+Suhner Straight 50 Ω Coaxial Adapter 12.4GHz
- Huber+Suhner Straight 50 Ω Coaxial Adapter 2.4GHz, 2.5 GHz
- Huber+Suhner Straight 50 Ω RF Adapter 6GHz Male Male
- Huber+Suhner SMA Series Coaxial Connector Flange Female SMA Straight Body Solder
- Huber+Suhner SMA Series Coaxial Connector Bulkhead Female SMA Straight Body Solder
- Huber+Suhner N Series Coaxial Connector PCB Female N Type Straight Body Edge Mount
