Huber+Suhner Straight 50 Ω Coaxial Adapter 12.4GHz

Subtotal (1 bag of 200 units)*

£1,413.30

(exc. VAT)

£1,695.96

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£1,413.30£7.067

*price indicative

RS Stock No.:
888-367
Mfr. Part No.:
32_MMBX-50-0-5/111_NY
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Product Type

Coaxial Adapter

Impedance

50Ω

Mount Type

In-Line

Orientation

Straight

Operating Frequency

12.4GHz

Contact Plating

Sucopro

Body Plating

Sucopro Plated

Contact Material

Beryllium Copper

Standards/Approvals

UKCA

Length

12mm

Series

MMBX

COO (Country of Origin):
PL
The Huber+Suhner coaxial adapter designed for high-frequency applications, ensuring secure plug-to-plug connections with optimal electrical performance for versatile connectivity needs.

Small form factor enables board-to-board distance reduction

High-frequency performance supports up to 12.4 GHz

Excellent return loss values enhance signal integrity

Blind mateable design facilitates easy connections

Robust construction provides a reliable, secure connection

Lightweight build ensures minimal strain in applications

Constructed with Durable materials for long-lasting use

Compliant with environmental standards for added assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy