Huber+Suhner Straight 50 Ω Coaxial Adapter 12.4GHz
- RS Stock No.:
- 888-365
- Mfr. Part No.:
- 32_MMBX-50-0-3/111_NE
- Brand:
- Huber+Suhner
Get a bulk buy discount
Add 10 more to save £15.00
View bulk pricing optionsSubtotal (1 unit)*
£18.73
(exc. VAT)
£22.48
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 10 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £18.73 | - |
| 10 + | £17.23 | £15.00 |
*price indicative
- RS Stock No.:
- 888-365
- Mfr. Part No.:
- 32_MMBX-50-0-3/111_NE
- Brand:
- Huber+Suhner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Coaxial Adapter | |
| Impedance | 50Ω | |
| Mount Type | In-Line | |
| Orientation | Straight | |
| Operating Frequency | 12.4GHz | |
| Contact Plating | Sucopro | |
| Body Plating | Sucopro Plated | |
| Length | 18mm | |
| Contact Material | Beryllium Copper | |
| Series | MMBX | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Coaxial Adapter | ||
Impedance 50Ω | ||
Mount Type In-Line | ||
Orientation Straight | ||
Operating Frequency 12.4GHz | ||
Contact Plating Sucopro | ||
Body Plating Sucopro Plated | ||
Length 18mm | ||
Contact Material Beryllium Copper | ||
Series MMBX | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- PL
The Huber+Suhner coaxial adapter is a precision-engineered plug-to-plug connector designed for 50 Ohm systems, ensuring reliable performance in high-frequency applications.
Compact design minimises board-to-board distance
Operates effectively at very high frequencies up to 12.4 GHz
Delivers excellent return loss values for optimised signal integrity
Offers blind mateable functionality for ease of use
Ensures a secure and reliable connection across mating cycles
Related links
- Huber+Suhner Straight 50 Ω Coaxial Adapter 12.4GHz
- Huber+Suhner Straight 50 Ω RF Adapter 12.4GHz Male Male
- Huber+Suhner Straight 50 Ω Coaxial Adapter 4GHz
- Huber+Suhner Straight 50 Ω Coaxial Adapter 6MHz Male Male
- Huber+Suhner Straight 50 Ω Coaxial Adapter 65GHz Female Female
- Huber+Suhner Straight 50 Ω RF Adapter 18GHz Female Female
- Huber+Suhner Straight 50 Ω RF Adapter 6GHz Male Male
- Huber+Suhner Straight 50 Ω Coaxial Adapter 12.4GHz Male Male
