Huber+Suhner Axial 50 Ω Coaxial Adapter 18GHz Female Female

Subtotal (1 unit)*

£90.63

(exc. VAT)

£108.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£90.63

*price indicative

RS Stock No.:
757-738
Mfr. Part No.:
34_SMA-50-0-9/111_UE
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Adapter Type

Bulkhead

Product Type

Coaxial Adapter

Converts From Type

Jack

Converts to Type

Female

Mount Type

Bulkhead

Impedance

50Ω

Orientation

Axial

Operating Frequency

18GHz

Polarity

SMA

Contact Plating

Gold Plated

Converts to Gender - Contact

Female

Converts From Gender - Connector

Female

Converts From Gender - Contact

Female

Converts to Gender - Connector

Female

Body Plating

Gold Plated

Cable Type

Coaxial

Series

SMA

Standards/Approvals

UKCA

Contact Material

Copper Beryllium

COO (Country of Origin):
CN
The Huber+Suhner coaxial adapter is a high-performance bulkhead connector designed for precision applications, ensuring optimal signal integrity and reliable connectivity in environments up to 18 GHz.

Non-magnetic construction suitable for cryogenic applications

Excellent return loss characteristics across specified frequency ranges

Intermateable with PC 3.5 and SK standards for versatility

Durable materials including gold-plated copper beryllium alloy for enhanced conductivity

Designed to operate within a temperature range of -65 °C to 125 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy