L-Com Straight 75 Ω Coaxial Adapter 1GHz
- RS Stock No.:
- 671-841
- Mfr. Part No.:
- BA016
- Brand:
- L-Com
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
£8.85
(exc. VAT)
£10.62
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 79 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £8.85 | - |
| 10 + | £8.11 | 8% |
*price indicative
- RS Stock No.:
- 671-841
- Mfr. Part No.:
- BA016
- Brand:
- L-Com
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Adapter Type | BNC | |
| Product Type | Coaxial Adapter | |
| Converts From Type | BNC | |
| Converts to Type | BNC | |
| Impedance | 75Ω | |
| Orientation | Straight | |
| Operating Frequency | 1GHz | |
| Contact Plating | Gold Plated | |
| Body Plating | Nickel Plated Brass | |
| Converts to Gender - Contact | Female | |
| Converts From Gender - Contact | Female | |
| Series | BA | |
| Standards/Approvals | RoHS Compliant | |
| Contact Material | Gold Plated Brass | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Adapter Type BNC | ||
Product Type Coaxial Adapter | ||
Converts From Type BNC | ||
Converts to Type BNC | ||
Impedance 75Ω | ||
Orientation Straight | ||
Operating Frequency 1GHz | ||
Contact Plating Gold Plated | ||
Body Plating Nickel Plated Brass | ||
Converts to Gender - Contact Female | ||
Converts From Gender - Contact Female | ||
Series BA | ||
Standards/Approvals RoHS Compliant | ||
Contact Material Gold Plated Brass | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The L-Com Coaxial Adapter BNC Female Female Splice is used to create seamless BNC cable extensions in professional video and surveillance applications. The adapter features a compact inline design to minimize signal loss across joined connections. It ensures dependable transmission in systems operating up to 3 GHz.
Rated frequency range up to 3 GHz
Gold plated contact pin for optimal signal transfer
Nickel plated brass body for enhanced durability
Related links
- L-Com Straight 75 Ω Coaxial Adapter 1GHz
- L-Com Straight 50 Ω Coaxial Adapter 1GHz
- L-Com T 50 Ω Coaxial Adapter 1GHz
- L-Com Right Angle 50 Ω Coaxial Adapter 1GHz
- RS PRO Straight 75 Ω Coaxial Adapter 1GHz
- L-Com Straight 75 Ω Coaxial Adapter Female Female
- Keysight Technologies Straight Coaxial Adapter 1GHz
- Wurth Elektronik Horizontal 50 Ω Coaxial Adapter 1GHz
