L-Com Straight 75 Ω Coaxial Adapter 1GHz
- RS Stock No.:
- 671-803
- Mfr. Part No.:
- BN121
- Brand:
- L-Com
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
£18.03
(exc. VAT)
£21.64
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 18 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £18.03 | - |
| 10 + | £16.52 | 8% |
*price indicative
- RS Stock No.:
- 671-803
- Mfr. Part No.:
- BN121
- Brand:
- L-Com
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Adapter Type | BNC T Adapter | |
| Product Type | Coaxial Adapter | |
| Converts From Type | BNC | |
| Converts to Type | BNC | |
| Impedance | 75Ω | |
| Orientation | Straight | |
| Operating Frequency | 1GHz | |
| Contact Plating | Gold Plated Nickel | |
| Body Plating | Nickel Plated Brass | |
| Converts to Gender - Contact | Female | |
| Converts From Gender - Contact | Female | |
| Series | BN | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Adapter Type BNC T Adapter | ||
Product Type Coaxial Adapter | ||
Converts From Type BNC | ||
Converts to Type BNC | ||
Impedance 75Ω | ||
Orientation Straight | ||
Operating Frequency 1GHz | ||
Contact Plating Gold Plated Nickel | ||
Body Plating Nickel Plated Brass | ||
Converts to Gender - Contact Female | ||
Converts From Gender - Contact Female | ||
Series BN | ||
Standards/Approvals RoHS Compliant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The L-Com Coaxial 50 Ohm Right Angle Adapter Type N Male Female is used to connect N-type male and female interfaces in RF systems where space constraints require angled cable routing. The adapter features a 90-degree configuration to simplify installations in tight enclosures or panel setups. It supports high-frequency signal transmission with minimal loss across 50 Ohm networks.
Connector orientation right angle for compact routing
Impedance rating 50 Ohm for RF compatibility
Nickel plated brass body with gold plated contacts for durability and conductivity
Related links
- L-Com Straight 75 Ω Coaxial Adapter 1GHz
- L-Com Straight 50 Ω Coaxial Adapter 1GHz
- L-Com T 50 Ω Coaxial Adapter 1GHz
- L-Com Right Angle 50 Ω Coaxial Adapter 1GHz
- RS PRO Straight 75 Ω Coaxial Adapter 1GHz
- L-Com Straight 75 Ω Coaxial Adapter Female Female
- Wurth Elektronik Horizontal 50 Ω Coaxial Adapter 1GHz
- Keysight Technologies Straight Coaxial Adapter 1GHz
