L-Com Straight 50 Ω Coaxial Adapter 1GHz
- RS Stock No.:
- 671-796
- Mfr. Part No.:
- BA580
- Brand:
- L-Com
Get a bulk buy discount
Add 10 more to save £14.80
View bulk pricing optionsSubtotal (1 unit)*
£17.65
(exc. VAT)
£21.18
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 166 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £17.65 | - |
| 10 + | £16.17 | £14.80 |
*price indicative
- RS Stock No.:
- 671-796
- Mfr. Part No.:
- BA580
- Brand:
- L-Com
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | Coaxial Adapter | |
| Adapter Type | BNC T Adapter | |
| Converts From Type | SMA | |
| Converts to Type | TNC | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Operating Frequency | 1GHz | |
| Contact Plating | Gold Plated | |
| Converts From Gender - Contact | Male | |
| Body Plating | Nickel Plated Brass | |
| Converts to Gender - Contact | Female | |
| Series | BA | |
| Contact Material | Gold Plated Brass | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type Coaxial Adapter | ||
Adapter Type BNC T Adapter | ||
Converts From Type SMA | ||
Converts to Type TNC | ||
Impedance 50Ω | ||
Orientation Straight | ||
Operating Frequency 1GHz | ||
Contact Plating Gold Plated | ||
Converts From Gender - Contact Male | ||
Body Plating Nickel Plated Brass | ||
Converts to Gender - Contact Female | ||
Series BA | ||
Contact Material Gold Plated Brass | ||
Standards/Approvals RoHS Compliant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The L-Com Coaxial Adapter TNC Female SMA Male is used to connect TNC female interfaces to SMA male connectors in RF systems requiring compact and secure signal routing. The adapter supports high-frequency transmission with minimal loss across 50 Ohm networks. It is commonly used in wireless communication, antenna setups, and RF test environments.
Connector configuration TNC Female to SMA Male
Impedance rating 50 Ohm
Compact inline design for direct coupling
Related links
- L-Com Straight 50 Ω Coaxial Adapter 1GHz
- L-Com Straight 75 Ω Coaxial Adapter 1GHz
- L-Com T 50 Ω Coaxial Adapter 1GHz
- L-Com Right Angle 50 Ω Coaxial Adapter 1GHz
- Keysight Technologies Straight Coaxial Adapter 1GHz
- Wurth Elektronik Horizontal 50 Ω Coaxial Adapter 1GHz
- RS PRO T 50 Ω Coaxial Adapter 1GHz
- RS PRO Straight 75 Ω Coaxial Adapter 1GHz
