L-Com Straight 50 Ω Coaxial Adapter
- RS Stock No.:
- 671-794
- Mfr. Part No.:
- BA3001
- Brand:
- L-Com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£13.15
(exc. VAT)
£15.78
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 34 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £13.15 |
| 10 + | £12.05 |
*price indicative
- RS Stock No.:
- 671-794
- Mfr. Part No.:
- BA3001
- Brand:
- L-Com
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | Coaxial Adapter | |
| Adapter Type | BNC Socket to TNC Plug | |
| Converts From Type | TNC | |
| Converts to Type | BNC | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Contact Plating | Gold Plated | |
| Body Plating | Nickel Plated Brass | |
| Converts From Gender - Contact | Male | |
| Converts to Gender - Contact | Female | |
| Contact Material | Gold Plated Brass | |
| Standards/Approvals | RoHS Compliant | |
| Series | BA | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type Coaxial Adapter | ||
Adapter Type BNC Socket to TNC Plug | ||
Converts From Type TNC | ||
Converts to Type BNC | ||
Impedance 50Ω | ||
Orientation Straight | ||
Contact Plating Gold Plated | ||
Body Plating Nickel Plated Brass | ||
Converts From Gender - Contact Male | ||
Converts to Gender - Contact Female | ||
Contact Material Gold Plated Brass | ||
Standards/Approvals RoHS Compliant | ||
Series BA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The L-Com Coaxial Adapter TNC Male BNC Female is used to link devices with TNC male connectors to systems requiring BNC female interfaces. The adapter provides a secure RF connection for signal routing in wireless, broadcast, and test environments. It supports 50 Ohm impedance for consistent performance across coaxial networks.
Connector configuration TNC Male to BNC Female
Threaded coupling for stable RF connection
Compact inline design for easy integration
Related links
- L-Com Straight 50 Ω Coaxial Adapter 11GHz
- L-Com Straight 50 Ω Coaxial Adapter Female Female
- L-Com Straight 50 Ω Coaxial Adapter 11GHz Female Female
- L-Com Straight 50 Ω Coaxial Adapter 6GHz Female Female
- L-Com Straight 75 Ω Coaxial Adapter 1GHz
- L-Com Straight 75 Ω Coaxial Adapter Female Female
- L-Com Straight 50 Ω Coaxial Adapter 6GHz Male Female
- L-Com Straight 50 Ω Coaxial Adapter
