L-Com Straight 50 Ω Coaxial Adapter 11GHz Female Female

Subtotal (1 unit)*

£32.80

(exc. VAT)

£39.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£32.80

*price indicative

RS Stock No.:
297-218
Mfr. Part No.:
AXA-AMNFB
Brand:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Product Type

Coaxial Adapter

Converts to Type

Type N

Impedance

50Ω

Mount Type

Bulkhead Mount

Orientation

Straight

Operating Frequency

11GHz

Polarity

Standard

Contact Plating

Gold

Converts to Gender - Connector

Female

Converts From Gender - Contact

Female

Converts to Gender - Contact

Female

Converts From Gender - Connector

Female

Body Plating

Nickel

Cable Type

Coaxial

Standards/Approvals

RoHS, CE2011/65/EU

Contact Material

Brass

COO (Country of Origin):
TW
The L-Com coaxial connector is engineered for high performance applications, facilitating reliable connections in demanding environments. Designed for reliability, the product combines durability and efficiency, ensuring optimal signal integrity and minimal loss. Designed in accordance with stringent standards, this connector is ideal for use in telecommunications and broadcast scenarios, where consistent and clear signal transmission is paramount.

Designed to maintain signal integrity and minimise losses

Compatible with NMO thread for diverse applications

Supports a voltage rating of up to 1500 volts peak

Offers an impedance of 50 ohms ideal for RF applications

Compact design facilitates easy installation and integration

Individually packaged to ensure product integrity before use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy