Samtec Straight 50 Ω Coaxial Adapter 40GHz
- RS Stock No.:
- 637-608
- Mfr. Part No.:
- PRFIA-240-J-J-S
- Brand:
- Samtec
Subtotal (1 unit)*
£164.29
(exc. VAT)
£197.15
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £164.29 |
*price indicative
- RS Stock No.:
- 637-608
- Mfr. Part No.:
- PRFIA-240-J-J-S
- Brand:
- Samtec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Adapter Type | In-Series Adapter | |
| Product Type | Coaxial Adapter | |
| Converts From Type | SMPM | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Operating Frequency | 40GHz | |
| Converts From Gender - Contact | Male | |
| Converts to Gender - Contact | Male | |
| Standards/Approvals | REACH | |
| Series | PRFIA | |
| Length | 27.3mm | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Adapter Type In-Series Adapter | ||
Product Type Coaxial Adapter | ||
Converts From Type SMPM | ||
Impedance 50Ω | ||
Orientation Straight | ||
Operating Frequency 40GHz | ||
Converts From Gender - Contact Male | ||
Converts to Gender - Contact Male | ||
Standards/Approvals REACH | ||
Series PRFIA | ||
Length 27.3mm | ||
RoHS Status: Exempt
The Samtec RF Adaptor is an essential component for achieving seamless connectivity in high-frequency applications. Designed with precision, this adaptor ensures outstanding performance and reliability, making it a preferred choice for engineers and technicians alike. Its robust construction accommodates a variety of RF connectors, streamlining connections between devices.
Designed for high frequency applications, ensuring outstanding performance
Robust construction guarantees longevity and resilience in demanding environments
Excellent VSWR parameters enhance signal integrity
User friendly design allows for quick and easy installation
Related links
- Samtec Straight 50 Ω Coaxial Adapter 40GHz
- Samtec Straight 50 Ω RF Adapter 65GHz Male Male
- Samtec Straight 50 Ω Coaxial Adapter 40GHz Female Female
- Samtec Straight 50 Ω Coaxial Adapter 40GHz Male Male
- Linx Straight Adapter 40GHz
- Molex Straight 50 Ω Coaxial Adapter 40GHz
- Amphenol RF Straight 50 Ω RF Adapter 40GHz
- Huber+Suhner 50 Ω RF Adapter 40GHz
