Linx 2441 Series, 50 Ω, Straight Body
- RS Stock No.:
- 600-517
- Mfr. Part No.:
- 2441417-1
- Brand:
- Linx
Subtotal (1 box of 72 units)*
£42,610.57
(exc. VAT)
£51,132.68
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 16 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £42,610.57 | £591.813 |
*price indicative
- RS Stock No.:
- 600-517
- Mfr. Part No.:
- 2441417-1
- Brand:
- Linx
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Linx | |
| Product Type | between Series Adapter | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Operating Frequency | 50GHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 185°C | |
| Series | 2441 | |
| Standards/Approvals | 2016 Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant with Exemptions | |
| Select all | ||
|---|---|---|
Brand Linx | ||
Product Type between Series Adapter | ||
Impedance 50Ω | ||
Orientation Straight | ||
Operating Frequency 50GHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 185°C | ||
Series 2441 | ||
Standards/Approvals 2016 Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant with Exemptions | ||
The Linx Between Series Adapter is designed for 2.4mm Jack to 3.5mm Plug connections, ensuring seamless signal transitions in high-frequency applications. With a 50-ohm impedance, it supports reliable performance up to 33 GHz. Its robust construction enhance durability and stability.
Straight Body Orientation
Number of Position 1
RoHS compliant
REACH compliant
Related links
- Linx 2441 Series Straight Body
- Linx 2441 Series Cable Circular Coaxial, Straight Body
- Linx 2441 Series Board Circular Coaxial, Straight Body
- Linx 2441 Series Male 180° Body
- Linx 2441 Series Screw Coaxial PCB Connector, Straight Body
- Linx 2441 Series Panel Mount SMA, Straight Body
- Linx 2441 Series Board Male SMPM Straight Body PCB
- Linx 2441 Series Male Straight Body

