L-Com Straight 50 Ω Coaxial Adapter 6GHz

Subtotal (1 unit)*

£16.89

(exc. VAT)

£20.27

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 43 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£16.89

*price indicative

RS Stock No.:
297-225
Mfr. Part No.:
BA21
Brand:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Adapter Type

SMA

Product Type

Coaxial Adapter

Converts From Type

SMA

Converts to Type

SMA

Impedance

50Ω

Orientation

Straight

Operating Frequency

6GHz

Contact Plating

Gold

Body Plating

Nickel Plated

Converts From Gender - Contact

Female

Converts to Gender - Contact

Female

Cable Type

Coaxial

Contact Material

Brass

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TW
The L-Com bulkhead adaptor is engineered for precision connectivity in high frequency applications. The robust construction features brass components, ensuring durability and optimal performance. Its nickel plated body offers excellent resistance to corrosion while maintaining a reliable connection. Designed with versatility in mind, this adaptor seamlessly integrates into various systems, providing a compact solution that supports a frequency range of DC to 6 GHz.

Dielectric withstanding voltage rated at 1000V RMS for added safety

Lightweight design facilitates easier handling and reduces strain on cable connections

The internal tooth washer design ensures a firm grip and reliability under mechanical stress

Designed to withstand a wide range of temperatures for flexible application use

Dimensions are provided in both inches and millimetres for versatile compatibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy