Molex Straight 50 Ω Coaxial Adapter 40GHz Male Male

Subtotal (1 unit)*

£122.69

(exc. VAT)

£147.23

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£122.69

*price indicative

RS Stock No.:
288-631
Mfr. Part No.:
732520230
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Adapter Type

Male to Male

Product Type

Coaxial Adapter

Converts From Type

2.92 mm Plug

Converts to Type

2.92 mm Plug

Impedance

50Ω

Orientation

Straight

Operating Frequency

40GHz

Converts From Gender - Contact

Male

Converts to Gender - Contact

Male

Converts From Gender - Connector

Male

Body Plating

Passivated

Converts to Gender - Connector

Male

Series

73252

Standards/Approvals

IPC 1752A Class C, IPC 1752A Class D, EU RoHS Certificate of Compliance, IEC-62474

COO (Country of Origin):
KR
The Molex RF/Coaxial Connectors 50 Ohms Precision Test Adapter features a 2.92mm plug-to-2.92mm plug design, is passivated, and supports up to 40 GHz frequency.

Eu RoHS compliance

REACH SVHC compliance

Low-Halogen

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy