Molex Straight 50 Ω Coaxial Adapter 50GHz
- RS Stock No.:
- 288-620
- Mfr. Part No.:
- 733870060
- Brand:
- Molex
Subtotal (1 unit)*
£220.05
(exc. VAT)
£264.06
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £220.05 |
*price indicative
- RS Stock No.:
- 288-620
- Mfr. Part No.:
- 733870060
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Adapter Type | Subminiature | |
| Product Type | Coaxial Adapter | |
| Converts From Type | 2.4 mm Plug | |
| Converts to Type | 2.4 mm Plug | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Operating Frequency | 50GHz | |
| Body Plating | Passivated | |
| Standards/Approvals | No | |
| Series | 73387 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Adapter Type Subminiature | ||
Product Type Coaxial Adapter | ||
Converts From Type 2.4 mm Plug | ||
Converts to Type 2.4 mm Plug | ||
Impedance 50Ω | ||
Orientation Straight | ||
Operating Frequency 50GHz | ||
Body Plating Passivated | ||
Standards/Approvals No | ||
Series 73387 | ||
- COO (Country of Origin):
- KR
The Molex RF/Coaxial Connectors 50 Ohms Precision Test Adapter features a 2.4mm plug-to-2.4mm plug design, is passivated, and supports up to 50 GHz frequency.
Eu RoHS compliance
REACH SVHC compliance
Low-Halogen
Related links
- Molex Straight 50 Ω Coaxial Adapter 50GHz
- Molex Straight 50 Ω Coaxial Adapter 50GHz Male Female
- Molex Straight 50 Ω Coaxial Adapter 50GHz Male Male
- Molex Straight 50 Ω Coaxial Adapter 50GHz Female Female
- Linx Straight Adapter 50GHz
- Molex Straight 50 Ω Coaxial Adapter 110GHz
- Molex Straight 50 Ω Coaxial Adapter 6GHz
- Molex Straight 50 Ω Coaxial Adapter 4GHz
