Subtotal (1 unit)*
£2.92
(exc. VAT)
£3.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 252 unit(s) shipping from 20 July 2026
- Plus 58 unit(s) shipping from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.92 |
*price indicative
- RS Stock No.:
- 784-145
- Mfr. Part No.:
- TOWC06
- Brand:
- SURFLEX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SURFLEX | |
| Product Type | Hand Towels | |
| Colour | Orange | |
| Select all | ||
|---|---|---|
Brand SURFLEX | ||
Product Type Hand Towels | ||
Colour Orange | ||
- COO (Country of Origin):
- CN
The SURFLEX Cooling towel is an ultra-absorbent solution designed to deliver immediate relief from heat. Simply soak, wring, and shake to enjoy a refreshing drop in temperature, making it Ideal for hot summer days.
Provides a cooling effect of up to 15°C compared to room temperature
Crafted from UPF 50+ fabric for effective UV protection
Made from 100% microfiber for superior absorbency and breathability
Compact size of 100 x 30 cm makes it easy to carry and use
