Orium Black Analogue Clock, 550 mm Diameter Wall
- RS Stock No.:
- 273-1676
- Mfr. Part No.:
- 11255
- Brand:
- Orium
Subtotal (1 unit)*
£36.92
(exc. VAT)
£44.30
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 15 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £36.92 |
*price indicative
- RS Stock No.:
- 273-1676
- Mfr. Part No.:
- 11255
- Brand:
- Orium
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orium | |
| Product Type | Clock | |
| Digital/Analogue | Analogue | |
| Radio Controlled | No | |
| Waterproof | No | |
| Mount Type | Wall | |
| Power Source | Battery | |
| Batteries Included | Yes | |
| Case Material | ABS | |
| Material | Plastic | |
| Diameter | 550mm | |
| Weight | 1.84kg | |
| Depth | 48mm | |
| Standards/Approvals | RoHS, CE | |
| Battery Quantity | 1 | |
| Colour | Black | |
| Built-in Thermometer | No | |
| Battery Size | LR6 | |
| Width | 550mm | |
| Select all | ||
|---|---|---|
Brand Orium | ||
Product Type Clock | ||
Digital/Analogue Analogue | ||
Radio Controlled No | ||
Waterproof No | ||
Mount Type Wall | ||
Power Source Battery | ||
Batteries Included Yes | ||
Case Material ABS | ||
Material Plastic | ||
Diameter 550mm | ||
Weight 1.84kg | ||
Depth 48mm | ||
Standards/Approvals RoHS, CE | ||
Battery Quantity 1 | ||
Colour Black | ||
Built-in Thermometer No | ||
Battery Size LR6 | ||
Width 550mm | ||
- COO (Country of Origin):
- CN
Giant quartz clock Ø60cm Silver
Large-diameter analogue clock:
- Excellent readability
- Double graduation: hours / minutes
- Mineral glass of protection
- Silent movement
Related links
- Orium Black Analogue Clock, 300 mm Diameter Wall
- Orium Black Radio Controlled Analogue Clock, 360 mm Diameter Wall
- RS PRO Black Analogue Clock, 310 mm Diameter Wall
- Orium Green Analogue Clock, 300 mm Diameter Wall
- Orium Yellow Analogue Clock, 300 mm Diameter Wall
- Orium Grey Analogue Clock, 300 mm Diameter Wall
- Orium Wood Analogue Clock, 300 mm Diameter Wall
- Orium Blue Analogue Clock, 300 mm Diameter Wall
