Orium Yellow Analogue Clock, 300 mm Diameter Wall
- RS Stock No.:
- 273-1675
- Mfr. Part No.:
- 11248
- Brand:
- Orium
Subtotal (1 unit)*
£16.94
(exc. VAT)
£20.33
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £16.94 |
*price indicative
- RS Stock No.:
- 273-1675
- Mfr. Part No.:
- 11248
- Brand:
- Orium
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orium | |
| Product Type | Clock | |
| Digital/Analogue | Analogue | |
| Radio Controlled | No | |
| Waterproof | No | |
| Mount Type | Wall | |
| Power Source | Battery | |
| Batteries Included | Yes | |
| Material | Mineral Glass, ABS | |
| Case Material | ABS | |
| Diameter | 300mm | |
| Standards/Approvals | E/ZOHS/UKA | |
| Weight | 570g | |
| Depth | 40mm | |
| Battery Quantity | 1 | |
| Width | 40mm | |
| Built-in Thermometer | No | |
| Colour | Yellow | |
| Battery Size | LR6 | |
| Height | 300mm | |
| Select all | ||
|---|---|---|
Brand Orium | ||
Product Type Clock | ||
Digital/Analogue Analogue | ||
Radio Controlled No | ||
Waterproof No | ||
Mount Type Wall | ||
Power Source Battery | ||
Batteries Included Yes | ||
Material Mineral Glass, ABS | ||
Case Material ABS | ||
Diameter 300mm | ||
Standards/Approvals E/ZOHS/UKA | ||
Weight 570g | ||
Depth 40mm | ||
Battery Quantity 1 | ||
Width 40mm | ||
Built-in Thermometer No | ||
Colour Yellow | ||
Battery Size LR6 | ||
Height 300mm | ||
- COO (Country of Origin):
- CN
Silent black clock Ø30cm
Analogue clock 30 cm :
- Just insert battery, and hang it on the wall
- Silent movement
- Well readable
Related links
- Orium Green Analogue Clock, 300 mm Diameter Wall
- Orium Grey Analogue Clock, 300 mm Diameter Wall
- Orium Black Analogue Clock, 300 mm Diameter Wall
- Orium Wood Analogue Clock, 300 mm Diameter Wall
- Orium Blue Analogue Clock, 300 mm Diameter Wall
- RS PRO White Analogue Clock, 300 mm Diameter Wall
- RS PRO White Radio Controlled Analogue Clock, 300 mm Diameter Wall
- Orium Black Analogue Clock, 550 mm Diameter Wall
