onsemi LVDS, LVNECL, LVPECL Clock Signal Conditioner, 32-Pin QFN
- RS Stock No.:
- 806-2624
- Mfr. Part No.:
- MC100EP196BMNG
- Brand:
- onsemi
Subtotal (1 unit)*
£7.49
(exc. VAT)
£8.99
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £7.49 |
*price indicative
- RS Stock No.:
- 806-2624
- Mfr. Part No.:
- MC100EP196BMNG
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Logic Function | Clock Conditioner | |
| Input Signal Type | LVDS, LVNECL, LVPECL | |
| Output Logic Level | ECL | |
| Number of Clock Inputs | 1 | |
| Operation Mode | Differential | |
| Mounting Type | Surface Mount | |
| Package Type | QFN | |
| Pin Count | 32 | |
| Dimensions | 5 x 5 x 0.95mm | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Operating Supply Voltage | 3 V | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Logic Function Clock Conditioner | ||
Input Signal Type LVDS, LVNECL, LVPECL | ||
Output Logic Level ECL | ||
Number of Clock Inputs 1 | ||
Operation Mode Differential | ||
Mounting Type Surface Mount | ||
Package Type QFN | ||
Pin Count 32 | ||
Dimensions 5 x 5 x 0.95mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Minimum Operating Supply Voltage 3 V | ||
Delay Lines, On Semiconductor
Related links
- onsemi LVDS LVPECL Clock Signal Conditioner, 32-Pin QFN
- onsemi 8.5ns CML LVPECL Delay Line, 24-Pin QFN
- onsemi 8.8ns CML LVPECL Delay Line, 24-Pin QFN
- Renesas Electronics Clock Conditioner, 8-Pin SOIC
- Renesas Electronics Delay Line, 20-Pin QFN
- Delay Lines & Timing Elements
- Microchip 14.8ns CMOS LVTTL Delay Line, 32-Pin TQFP
- Microchip 14.8ns CMOS LVTTL Delay Line, 32-Pin MLF
