Analog Devices ADCLK925BCPZ-WP PLL Clock Buffer 16-Pin LFCSP VQ
- RS Stock No.:
- 759-0222
- Mfr. Part No.:
- ADCLK925BCPZ-WP
- Brand:
- Analog Devices
View all Clock Buffers
17 In stock - FREE next working day delivery available
Price Each
£12.77
(exc. VAT)
£15.32
(inc. VAT)
Units | Per unit |
1 - 9 | £12.77 |
10 + | £10.79 |
Packaging Options:
- RS Stock No.:
- 759-0222
- Mfr. Part No.:
- ADCLK925BCPZ-WP
- Brand:
- Analog Devices
Legislation and Compliance
Product Details
Clock Buffers, Analog Devices
Clock Generators/Buffers
Specifications
Attribute | Value |
Number of Elements per Chip | 3 |
Maximum Supply Current | 97 mA |
Mounting Type | Surface Mount |
Package Type | LFCSP VQ |
Pin Count | 16 |
Dimensions | 3 x 3 x 0.9mm |
Length | 3mm |
Width | 3mm |
Height | 0.9mm |
Maximum Operating Supply Voltage | 3.63 V |
Maximum Operating Temperature | +125 °C |
Maximum Output Frequency | 7.5GHz |
Minimum Operating Supply Voltage | 2.375 V |
Minimum Operating Temperature | -40 °C |